RESISTOR POWER 25 OHM 10W - FRV0010G2250-CL
| Digi-Key Part Number | VPR10F25-ND |
1 25 100 250 500 |
2.45000 2.09640 1.70230 1.41000 1.25772 |
Extended Price
2.45 52.41 170.23 352.50 628.86 |
| Manufacturer Part Number | FRV0010G2250-CL | |||
| Description | RESISTOR POWER 25 OHM 10W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FRV0010G2250-CL |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 25.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0010G2250 CL FRV0010G2250CL VPR10F25 ND VPR10F25ND VPR10F25 |
RESISTOR POWER 25 OHM 10W - FRV0010G2250-CL (VPR10F25-ND)
Related parts :RESISTOR POWER 25 OHM 10W - FRV0010G2250-CL
Order 'resistor power 25 ohm 10w - FRV0010G2250-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F25-ND.
RESISTOR POWER 100 OHM 10W - FRV0010G3100-CL
Order 'resistor power 100 ohm 10w - FRV0010G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F100-ND.
RESISTOR POWER 1.0K OHM 10W - FRV0010G4100-CL
Order 'resistor power 1.0k ohm 10w - FRV0010G4100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.0K-ND.
RESISTOR POWER 10.0K OHM 10W - FRV0010G5100-CL
Order 'resistor power 10.0k ohm 10w - FRV0010G5100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F10K-ND.
RESISTOR POWER 10 OHM 10W - FRV0010G2100-CL
Order 'resistor power 10 ohm 10w - FRV0010G2100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F10-ND.
RESISTOR POWER 1.25K OHM 10W - FRV0010G4125-CL
Order 'resistor power 1.25k ohm 10w - FRV0010G4125-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.25K-ND.
RESISTOR POWER 125 OHM 10W - FRV0010G3125-CL
Order 'resistor power 125 ohm 10w - FRV0010G3125-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F125-ND.
RESISTOR POWER 12.0K OHM 10W - FRV0010G5120-CL
Order 'resistor power 12.0k ohm 10w - FRV0010G5120-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F12K-ND.
RESISTOR POWER 1.2K OHM 10W - FRV0010G4120-CL
Order 'resistor power 1.2k ohm 10w - FRV0010G4120-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.2K-ND.
RESISTOR POWER 150 OHM 10W - FRV0010G3150-CL
Order 'resistor power 150 ohm 10w - FRV0010G3150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F150-ND.
RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL
Order 'resistor power 15.0k ohm 10w - FRV0010G5150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F15K-ND.
RESISTOR POWER 1.5K OHM 10W - FRV0010G4150-CL
Order 'resistor power 1.5k ohm 10w - FRV0010G4150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.5K-ND.
RESISTOR POWER 15 OHM 10W - FRV0010G2150-CL
Order 'resistor power 15 ohm 10w - FRV0010G2150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F15-ND.
RESISTOR POWER 200 OHM 10W - FRV0010G3200-CL
Order 'resistor power 200 ohm 10w - FRV0010G3200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F200-ND.
RESISTOR POWER 2.0K OHM 10W - FRV0010G4200-CL
Order 'resistor power 2.0k ohm 10w - FRV0010G4200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F2.0K-ND.
Send this link via E-Mail
Help With This Screen