RESISTOR POWER 1.25K OHM 10W - FRV0010G4125-CL - Resistors
| Digi-Key Part Number | VPR10F1.25K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FRV0010G4125-CL | |||
| Description | RESISTOR POWER 1.25K OHM 10W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | FRV0010G4125-CL |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 1.25K |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0010G4125 CL FRV0010G4125CL VPR10F1 25K ND VPR10F125KND VPR10F1.25K |
RESISTOR POWER 1.25K OHM 10W - FRV0010G4125-CL (VPR10F1.25K-ND) - Resistors
Related partsRESISTOR POWER 1.25K OHM 10W - FRV0010G4125-CL
Order 'resistor power 1.25k ohm 10w - FRV0010G4125-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.25K-ND.
RESISTOR POWER 100 OHM 10W - FRV0010G3100-CL
Order 'resistor power 100 ohm 10w - FRV0010G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F100-ND.
RESISTOR POWER 1.0K OHM 10W - FRV0010G4100-CL
Order 'resistor power 1.0k ohm 10w - FRV0010G4100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.0K-ND.
RESISTOR POWER 10.0K OHM 10W - FRV0010G5100-CL
Order 'resistor power 10.0k ohm 10w - FRV0010G5100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F10K-ND.
RESISTOR POWER 10 OHM 10W - FRV0010G2100-CL
Order 'resistor power 10 ohm 10w - FRV0010G2100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F10-ND.
RESISTOR POWER 125 OHM 10W - FRV0010G3125-CL
Order 'resistor power 125 ohm 10w - FRV0010G3125-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F125-ND.
RESISTOR POWER 12.0K OHM 10W - FRV0010G5120-CL
Order 'resistor power 12.0k ohm 10w - FRV0010G5120-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F12K-ND.
RESISTOR POWER 1.2K OHM 10W - FRV0010G4120-CL
Order 'resistor power 1.2k ohm 10w - FRV0010G4120-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.2K-ND.
RESISTOR POWER 150 OHM 10W - FRV0010G3150-CL
Order 'resistor power 150 ohm 10w - FRV0010G3150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F150-ND.
RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL
Order 'resistor power 15.0k ohm 10w - FRV0010G5150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F15K-ND.
RESISTOR POWER 1.5K OHM 10W - FRV0010G4150-CL
Order 'resistor power 1.5k ohm 10w - FRV0010G4150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.5K-ND.
RESISTOR POWER 15 OHM 10W - FRV0010G2150-CL
Order 'resistor power 15 ohm 10w - FRV0010G2150-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F15-ND.
RESISTOR POWER 200 OHM 10W - FRV0010G3200-CL
Order 'resistor power 200 ohm 10w - FRV0010G3200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F200-ND.
RESISTOR POWER 2.0K OHM 10W - FRV0010G4200-CL
Order 'resistor power 2.0k ohm 10w - FRV0010G4200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F2.0K-ND.
RESISTOR POWER 20.0K OHM 10W - FRV0010G5200-CL
Order 'resistor power 20.0k ohm 10w - FRV0010G5200-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F20K-ND.
Options for
Send this link via E-Mail
Help With This Screen
