1.00K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G4100
RESISTOR POWER 1.0K OHM 25W - FRV0025G4100 - Resistors
| Digi-Key Part Number | VP25K1.0K-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FRV0025G4100 | |||
| Description | RESISTOR POWER 1.0K OHM 25W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.00K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G4100
| Technical/Catalog Information | FRV0025G4100 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 25W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0025G4100 FRV0025G4100 VP25K1 0K ND VP25K10KND VP25K1.0K |
RESISTOR POWER 1.0K OHM 25W - FRV0025G4100 (VP25K1.0K-ND) - Resistors
Related parts 1.00K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G41001.00K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G4100
Order 'resistor power 1.0k ohm 25w - FRV0025G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K1.0K-ND.
100 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G3100
Order 'resistor power 100 ohm 25w - FRV0025G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K100-ND.
10.0K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G5100
Order 'resistor power 10.0k ohm 25w - FRV0025G5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K10K-ND.
10.0 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G2100
Order 'resistor power 10 ohm 25w - FRV0025G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K10-ND.
12.0K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G5120
Order 'resistor power 12.0k ohm 25w - FRV0025G5120' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K12K-ND.
2.0 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G1200
Order 'resistor power 2.0 ohm 25w - FRV0025G1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K2.0-ND.
2.50K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G4250
Order 'resistor power 2.5k ohm 25w - FRV0025G4250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K2.5K-ND.
25.0K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G5250
Order 'resistor power 25.0k ohm 25w - FRV0025G5250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K25K-ND.
25.0 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G2250
Order 'resistor power 25 ohm 25w - FRV0025G2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K25-ND.
3.0 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G1300
Order 'resistor power 3.0 ohm 25w - FRV0025G1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K3.0-ND.
4.00K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G4400
Order 'resistor power 4.0k ohm 25w - FRV0025G4400' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K4.0K-ND.
500 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G3500
Order 'resistor power 500 ohm 25w - FRV0025G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K500-ND.
5.00K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G4500
Order 'resistor power 5.0k ohm 25w - FRV0025G4500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K5.0K-ND.
50.0K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G5500
Order 'resistor power 50.0k ohm 25w - FRV0025G5500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K50K-ND.
750 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G3750
Order 'resistor power 750 ohm 25w - FRV0025G3750' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K750-ND.
Options for 1.00K Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G4100
Send this link via E-Mail
Help With This Screen
