RESISTOR POWER 100 OHM 25W - FRV0025G3100
| Digi-Key Part Number | VP25K100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FRV0025G3100 | |||
| Description | RESISTOR POWER 100 OHM 25W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FRV0025G3100 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 25W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0025G3100 FRV0025G3100 VP25K100 ND VP25K100ND VP25K100 |
RESISTOR POWER 100 OHM 25W - FRV0025G3100 (VP25K100-ND)
Related parts :RESISTOR POWER 100 OHM 25W - FRV0025G3100
Order 'resistor power 100 ohm 25w - FRV0025G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K100-ND.
RESISTOR POWER 10 OHM 25W - FRV0025G2100
Order 'resistor power 10 ohm 25w - FRV0025G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K10-ND.
RESISTOR POWER 100 OHM 25W - L25J100E
Order 'resistor power 100 ohm 25w - L25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J100E-ND.
RESISTOR POWER 100 OHM 25W - L25J100
Order 'resistor power 100 ohm 25w - L25J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J100-ND.
RESISTOR POWER 100 OHM 100W - FRV0100G3100
Order 'resistor power 100 ohm 100w - FRV0100G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR100100-ND.
RESISTOR POWER 100 OHM 200W - FRV0200G3100
Order 'resistor power 100 ohm 200w - FRV0200G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR200100-ND.
RESISTOR POWER 100 OHM 50W - FRV0050G3100
Order 'resistor power 100 ohm 50w - FRV0050G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50100-ND.
RESISTOR POWER 1.0K OHM 25W - FRV0025G4100
Order 'resistor power 1.0k ohm 25w - FRV0025G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K1.0K-ND.
RESISTOR POWER 10.0K OHM 25W - FRV0025G5100
Order 'resistor power 10.0k ohm 25w - FRV0025G5100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K10K-ND.
RESISTOR POWER 12.0K OHM 25W - FRV0025G5120
Order 'resistor power 12.0k ohm 25w - FRV0025G5120' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K12K-ND.
RESISTOR POWER 2.0 OHM 25W - FRV0025G1200
Order 'resistor power 2.0 ohm 25w - FRV0025G1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K2.0-ND.
RESISTOR POWER 2.5K OHM 25W - FRV0025G4250
Order 'resistor power 2.5k ohm 25w - FRV0025G4250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K2.5K-ND.
RESISTOR POWER 25.0K OHM 25W - FRV0025G5250
Order 'resistor power 25.0k ohm 25w - FRV0025G5250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K25K-ND.
RESISTOR POWER 25 OHM 25W - FRV0025G2250
Order 'resistor power 25 ohm 25w - FRV0025G2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K25-ND.
RESISTOR POWER 3.0 OHM 25W - FRV0025G1300
Order 'resistor power 3.0 ohm 25w - FRV0025G1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K3.0-ND.
Send this link via E-Mail
Help With This Screen
