CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AT
| Digi-Key Part Number | 399-3975-1-ND |
1 10 100 |
9.00000 7.83000 6.84000 |
Extended Price
9.00 78.30 684.00 |
| Manufacturer Part Number | T496X227K010AT | |||
| Description | CAPACITOR TANT 220UF 10V 10% SMD | |||
| Quantity Available | 304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X227K010AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X227K010AT T496X227K010AT 399 3975 1 ND 39939751ND 399-3975-1 |
T496X227K010AT Specification Sheet
CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AT (399-3975-1-ND)
Related parts:CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AT
Order 'capacitor tant 220uf 10v 10% smd - T496X227K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3975-1-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AT
Order 'capacitor tant 220uf 10v 10% smd - T496X227K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3975-6-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T491X227K010AT
Order 'capacitor tant 220uf 10v 10% smd - T491X227K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3818-1-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T495D227K010ATE125
Order 'capacitor tant 220uf 10v 10% smd - T495D227K010ATE125' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3881-1-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T495X227K010ATE100
Order 'capacitor tant 220uf 10v 10% smd - T495X227K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3900-1-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AT
Order 'capacitor tant 220uf 10v 10% smd - T496X227K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3975-2-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T491X227K010AT
Order 'capacitor tant 220uf 10v 10% smd - T491X227K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3818-6-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T495D227K010ATE125
Order 'capacitor tant 220uf 10v 10% smd - T495D227K010ATE125' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3881-6-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T495X227K010ATE100
Order 'capacitor tant 220uf 10v 10% smd - T495X227K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3900-6-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T491X227K010AS
Order 'capacitor tant 220uf 10v 10% smd - T491X227K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1582-1-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T491X227K010AS
Order 'capacitor tant 220uf 10v 10% smd - T491X227K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1582-2-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T491X227K010AS
Order 'capacitor tant 220uf 10v 10% smd - T491X227K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1582-6-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AS
Order 'capacitor tant 220uf 10v 10% smd - T496X227K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1685-1-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AS
Order 'capacitor tant 220uf 10v 10% smd - T496X227K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1685-2-ND.
CAPACITOR TANT 220UF 10V 10% SMD - T496X227K010AS
Order 'capacitor tant 220uf 10v 10% smd - T496X227K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1685-6-ND.
Send this link via E-Mail
Help With This Screen