Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RESISTOR POWER 10 OHM 50W - FRV0050G2100

Digi-Key Part Number FR5010-ND
Price Break
1
10
25
100
250
500
Unit Price
4.42000
3.72100
3.16040
2.47040
2.20968
1.98170
Extended Price
4.42
37.21
79.01
247.04
552.42
990.85
Manufacturer Part NumberFRV0050G2100
DescriptionRESISTOR POWER 10 OHM 50W
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationFRV0050G2100
VendorMemcor-Truohm
CategoryResistors
Resistance In Ohms10.0
Power (Watts)50W
Tolerance±5%
Lead StyleLug Terminals (Chassis Mount)
CaseRadial
PackagingBulk
CompositionWirewound
Voltage - Working1000V
Temperature Coefficient-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FRV0050G2100
FRV0050G2100
FR5010 ND
FR5010ND
FR5010


Image of RESISTOR POWER 10 OHM 50W - FRV0050G2100

RESISTOR POWER 10 OHM 50W - FRV0050G2100 (FR5010-ND)

Related parts:
RESISTOR POWER 10 OHM 50W - FRV0050G2100
 Order 'resistor power 10 ohm 50w - FRV0050G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR5010-ND.
RESISTOR POWER 1.0 OHM 50W - FRV0050G1100
 Order 'resistor power 1.0 ohm 50w - FRV0050G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR501.0-ND.
RESISTOR POWER 1.0 OHM 100W - FRV0100G1100
 Order 'resistor power 1.0 ohm 100w - FRV0100G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR1001.0-ND.
RESISTOR POWER 10 OHM 100W - FRV0100G2100
 Order 'resistor power 10 ohm 100w - FRV0100G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR10010-ND.
RESISTOR POWER 10 OHM 200W - FRV0200G2100
 Order 'resistor power 10 ohm 200w - FRV0200G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR20010-ND.
RESISTOR POWER 1.0 OHM 200W - FRV0200G1100
 Order 'resistor power 1.0 ohm 200w - FRV0200G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR2001.0-ND.
RESISTOR POWER 100 OHM 50W - FRV0050G3100
 Order 'resistor power 100 ohm 50w - FRV0050G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50100-ND.
RESISTOR POWER 1.0K OHM 50W - FRV0050G4100
 Order 'resistor power 1.0k ohm 50w - FRV0050G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR501.0K-ND.
RESISTOR POWER 2.0 OHM 50W - FRV0050G1200
 Order 'resistor power 2.0 ohm 50w - FRV0050G1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR502.0-ND.
RESISTOR POWER 25 OHM 50W - FRV0050G2250
 Order 'resistor power 25 ohm 50w - FRV0050G2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR5025-ND.
RESISTOR POWER 3.0 OHM 50W - FRV0050G1300
 Order 'resistor power 3.0 ohm 50w - FRV0050G1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR503.0-ND.
RESISTOR POWER 500 OHM 50W - FRV0050G3500
 Order 'resistor power 500 ohm 50w - FRV0050G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50500-ND.
RESISTOR POWER 5.0K OHM 50W - FRV0050G4500
 Order 'resistor power 5.0k ohm 50w - FRV0050G4500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR505.0K-ND.
RESISTOR POWER 5.0 OHM 50W - FRV0050G1500
 Order 'resistor power 5.0 ohm 50w - FRV0050G1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR505.0-ND.
RESISTOR POWER 50 OHM 50W - FRV0050G2500
 Order 'resistor power 50 ohm 50w - FRV0050G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR5050-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RESISTOR POWER 10 OHM 25W - TC025PA010RK Next: RESISTOR POWER 10 OHM 50W - L50J10R