RESISTOR POWER 100 OHM 50W - FRV0050G3100 - Resistors
| Digi-Key Part Number | FR50100-ND |
|
|
Extended Price
|
| Manufacturer Part Number | FRV0050G3100 | |||
| Description | RESISTOR POWER 100 OHM 50W | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FRV0050G3100 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 50W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0050G3100 FRV0050G3100 FR50100 ND FR50100ND FR50100 |
RESISTOR POWER 100 OHM 50W - FRV0050G3100 (FR50100-ND) - Resistors
Related parts Resistors :RESISTOR POWER 100 OHM 50W - FRV0050G3100
Order 'resistor power 100 ohm 50w - FRV0050G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50100-ND.
RESISTOR POWER 10 OHM 50W - FRV0050G2100
Order 'resistor power 10 ohm 50w - FRV0050G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR5010-ND.
RESISTOR POWER 1.0 OHM 50W - FRV0050G1100
Order 'resistor power 1.0 ohm 50w - FRV0050G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR501.0-ND.
RESISTOR POWER 100 OHM 100W - FRV0100G3100
Order 'resistor power 100 ohm 100w - FRV0100G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR100100-ND.
RESISTOR POWER 100 OHM 200W - FRV0200G3100
Order 'resistor power 100 ohm 200w - FRV0200G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR200100-ND.
RESISTOR POWER 1.0K OHM 50W - FRV0050G4100
Order 'resistor power 1.0k ohm 50w - FRV0050G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR501.0K-ND.
RESISTOR POWER 2.0 OHM 50W - FRV0050G1200
Order 'resistor power 2.0 ohm 50w - FRV0050G1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR502.0-ND.
RESISTOR POWER 25 OHM 50W - FRV0050G2250
Order 'resistor power 25 ohm 50w - FRV0050G2250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR5025-ND.
RESISTOR POWER 3.0 OHM 50W - FRV0050G1300
Order 'resistor power 3.0 ohm 50w - FRV0050G1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR503.0-ND.
RESISTOR POWER 500 OHM 50W - FRV0050G3500
Order 'resistor power 500 ohm 50w - FRV0050G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50500-ND.
RESISTOR POWER 5.0K OHM 50W - FRV0050G4500
Order 'resistor power 5.0k ohm 50w - FRV0050G4500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR505.0K-ND.
RESISTOR POWER 5.0 OHM 50W - FRV0050G1500
Order 'resistor power 5.0 ohm 50w - FRV0050G1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR505.0-ND.
RESISTOR POWER 50 OHM 50W - FRV0050G2500
Order 'resistor power 50 ohm 50w - FRV0050G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR5050-ND.
RESISTOR POWER 100 OHM 25W - FRV0025G3100
Order 'resistor power 100 ohm 25w - FRV0025G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K100-ND.
RESISTOR POWER 100 OHM 10W - FRV0010G3100-CL
Order 'resistor power 100 ohm 10w - FRV0010G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F100-ND.
Send this link via E-Mail
Help With This Screen
