CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AT
| Digi-Key Part Number | 399-3974-2-ND |
500 1000 2500 5000 10000 |
2.36600 2.30100 2.21000 2.08000 1.95000 |
Extended Price
1183.00 2301.00 5525.00 10400.00 19500.00 |
| Manufacturer Part Number | T496X226M025AT | |||
| Description | CAPACITOR TANT 22UF 25V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X226M025AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X226M025AT T496X226M025AT 399 3974 2 ND 39939742ND 399-3974-2 |
T496X226M025AT Specification Sheet
CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AT (399-3974-2-ND)
Related parts :CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3974-1-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3974-2-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3974-6-ND.
CAPACITOR TANT 2.2UF 25V 20% SMD - T491C225M025AS
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1628-1-ND.
CAPACITOR TANT 2.2UF 25V 20% SMD - T491C225M025AS
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1628-2-ND.
CAPACITOR TANT 2.2UF 25V 20% SMD - T491C225M025AS
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1628-6-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T491D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T491D226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1640-1-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T491D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T491D226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1640-2-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T491D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T491D226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1640-6-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496D226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1722-1-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496D226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1722-2-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496D226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1722-6-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1724-1-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1724-2-ND.
CAPACITOR TANT 22UF 25V 20% SMD - T496X226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1724-6-ND.
Send this link via E-Mail
Help With This Screen