100 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G3100
RESISTOR POWER 100 OHM 100W - FRV0100G3100 - Resistors
| Digi-Key Part Number | FR100100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FRV0100G3100 | |||
| Description | RESISTOR POWER 100 OHM 100W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G3100
| Technical/Catalog Information | FRV0100G3100 |
| Vendor | Memcor-Truohm |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 100W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FRV0100G3100 FRV0100G3100 FR100100 ND FR100100ND FR100100 |
RESISTOR POWER 100 OHM 100W - FRV0100G3100 (FR100100-ND) - Resistors
Related parts 100 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G3100100 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G3100
Order 'resistor power 100 ohm 100w - FRV0100G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR100100-ND.
1.00 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G1100
Order 'resistor power 1.0 ohm 100w - FRV0100G1100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR1001.0-ND.
10.0 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G2100
Order 'resistor power 10 ohm 100w - FRV0100G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR10010-ND.
100 Ohm 100W Chassis Mount Resistors Ohmite L100J100E
Order 'resistor power 100 ohm 100w - L100J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100E-ND.
100 Ohm 100W Chassis Mount Resistors Ohmite L100J100
Order 'resistor power 100 ohm 100w - L100J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100-ND.
1.00K Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G4100
Order 'resistor power 1.0k ohm 100w - FRV0100G4100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR1001.0K-ND.
2.0 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G1200
Order 'resistor power 2.0 ohm 100w - FRV0100G1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR1002.0-ND.
250 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G3250
Order 'resistor power 250 ohm 100w - FRV0100G3250' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR100250-ND.
50.0 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G2500
Order 'resistor power 50 ohm 100w - FRV0100G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR10050-ND.
5.0 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G1500
Order 'resistor power 5.0 ohm 100w - FRV0100G1500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR1005.0-ND.
100 Ohm 200W Chassis Mount Resistors Memcor-Truohm FRV0200G3100
Order 'resistor power 100 ohm 200w - FRV0200G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR200100-ND.
100 Ohm 50W Chassis Mount Resistors Memcor-Truohm FRV0050G3100
Order 'resistor power 100 ohm 50w - FRV0050G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50100-ND.
100 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G3100
Order 'resistor power 100 ohm 25w - FRV0025G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K100-ND.
100 Ohm 10W Chassis Mount Resistors Memcor-Truohm FRV0010G3100-CL
Order 'resistor power 100 ohm 10w - FRV0010G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F100-ND.
100 Ohm 5W Chassis Mount Resistors Memcor-Truohm FRV0005G3100-CL
Order 'resistor power 100 ohm 5w - FRV0005G3100-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR5F100-ND.
Options for 100 Ohm 100W Chassis Mount Resistors Memcor-Truohm FRV0100G3100
Send this link via E-Mail
Help With This Screen
