Keywords:





RES PWR 9GHZ 50OHM 40W NIAU SMD - CHF2525CNT500LX - Resistors

Digi-Key Part Number CHF2525CNT500LX-ND
Price Break
1000
Unit Price
5.00000
Extended Price
5000.00
Manufacturer Part NumberCHF2525CNT500LX
DescriptionRES PWR 9GHZ 50OHM 40W NIAU SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCHF2525CNT500LX
VendorBourns Inc.
CategoryResistors
Resistance In Ohms50.0
Power (Watts)40W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2525
PackagingBulk
CompositionThick Film
Temperature Coefficient-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CHF2525CNT500LX
CHF2525CNT500LX

CHF2525CNT500LX Specification Sheet

Image of RES PWR 9GHZ 50OHM 40W NIAU SMD - CHF2525CNT500LX

RES PWR 9GHZ 50OHM 40W NIAU SMD - CHF2525CNT500LX (CHF2525CNT500LX-ND) - Resistors

Related parts Resistors :
RES PWR 9GHZ 50OHM 40W NIAU SMD - CHF2525CNT500LX
 Order 'res pwr 9ghz 50ohm 40w niau smd - CHF2525CNT500LX' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF2525CNT500LX-ND.
RES PWR 9GHZ 50OHM 40W NISN SMD - CHF2525CNT500LW
 Order 'res pwr 9ghz 50ohm 40w nisn smd - CHF2525CNT500LW' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF2525CNT500LW-ND.
RES PWR 9GHZ 50OHM 40W PTAG SMD - CHF2525CNT500LY
 Order 'res pwr 9ghz 50ohm 40w ptag smd - CHF2525CNT500LY' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF2525CNT500LY-ND.
TERMINATOR 50 OHM 40W 5% SMD - CHF3725CNP500LX
 Order 'terminator 50 ohm 40w 5% smd - CHF3725CNP500LX' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF3725CNP500LX-ND.
RES 50 OHM 20W 5% 1206 SMD - CHF1206CNT500LW
 Order 'res 50 ohm 20w 5% 1206 smd - CHF1206CNT500LW' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF1206CNT500LW-ND.
RES 100 OHM 10W 5% 2010 SMD - CHF2010CNP101RX
 Order 'res 100 ohm 10w 5% 2010 smd - CHF2010CNP101RX' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF2010CNP101RX-ND.
RES .01 OHM 3W 1% 2512 SMD - CRA2512-FZ-R010ELF
 Order 'res .01 ohm 3w 1% 2512 smd - CRA2512-FZ-R010ELF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CRA2512-FZ-R010ELFCT-ND.
RES .01 OHM 3W 1% 2512 SMD - CRA2512-FZ-R010ELF
 Order 'res .01 ohm 3w 1% 2512 smd - CRA2512-FZ-R010ELF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CRA2512-FZ-R010ELFDKR-ND.
RES .01 OHM 3W 1% 2512 SMD - CRA2512-FZ-R010ELF
 Order 'res .01 ohm 3w 1% 2512 smd - CRA2512-FZ-R010ELF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CRA2512-FZ-R010ELFTR-ND.
RES .02 OHM 3W 1% 2512 SMD - CRA2512-FZ-R020ELF
 Order 'res .02 ohm 3w 1% 2512 smd - CRA2512-FZ-R020ELF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CRA2512-FZ-R020ELFCT-ND.
RES .02 OHM 3W 1% 2512 SMD - CRA2512-FZ-R020ELF
 Order 'res .02 ohm 3w 1% 2512 smd - CRA2512-FZ-R020ELF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CRA2512-FZ-R020ELFDKR-ND.
RES .02 OHM 3W 1% 2512 SMD - CRA2512-FZ-R020ELF
 Order 'res .02 ohm 3w 1% 2512 smd - CRA2512-FZ-R020ELF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CRA2512-FZ-R020ELFTR-ND.
RES .04 OHM 3W 1% 2512 SMD - CRA2512-FZ-R040ELF
 Order 'res .04 ohm 3w 1% 2512 smd - CRA2512-FZ-R040ELF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CRA2512-FZ-R040ELFCT-ND.
RES .04 OHM 3W 1% 2512 SMD - CRA2512-FZ-R040ELF
 Order 'res .04 ohm 3w 1% 2512 smd - CRA2512-FZ-R040ELF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number CRA2512-FZ-R040ELFDKR-ND.
RES .04 OHM 3W 1% 2512 SMD - CRA2512-FZ-R040ELF
 Order 'res .04 ohm 3w 1% 2512 smd - CRA2512-FZ-R040ELF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CRA2512-FZ-R040ELFTR-ND.

Send this link via E-Mail
Help With This Screen

RES PWR 9GHZ 50OHM 40W NIAU SMD - CHF2525CNT500LX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES PULSE TF 820 OHM 5% 2512 - RPC 2512 820 5% R Next: RES PWR 9GHZ 50OHM 40W NISN SMD - CHF2525CNT500LW
RES PWR 9GHZ 50OHM 40W NIAU SMD - CHF2525CNT500LX