RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500E - Resistors
0.005 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Ohmite 605SJR00500E
| Digi-Key Part Number | 605SJR00500E-ND |
1 10 100 |
1.18000 1.03300 .88500 |
Extended Price
1.18 10.33 88.50 |
| Manufacturer Part Number | 605SJR00500E | |||
| Description | RES CURRENT SENS .005 OHM .5W 5% | |||
| Quantity Available | 58 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 605SJR00500E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 10.00mm L x 5.20mm W x 2.00mm H |
| Packaging | Bulk |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
605SJR00500E 605SJR00500E |
605SJR00500E Specification Sheet
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500E (605SJR00500E-ND) - Resistors
Related parts 0.005 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Ohmite 605SJR00500ERES CURRENT SENS .005 OHM .5W 5% - 605SJR00500E
Order 'res current sens .005 ohm .5w 5% - 605SJR00500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500E-ND.
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500E-T
Order 'res current sens .005 ohm .5w 5% - 605SJR00500E-T' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500ETR-ND.
RES CURRENT SENSE .05 OHM 5W 5% - MR 5 0.05 5% B
Order 'res current sense .05 ohm 5w 5% - MR 5 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR50.05JB-ND.
RES CURRENT SENSE .005 OHM 5W 5% - BR 5 .005 5% B
Order 'res current sense .005 ohm 5w 5% - BR 5 .005 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number BR5.005JB-ND.
RES CURRENT SENSE .05 OHM 5W 5% - BR 5 .05 5% B
Order 'res current sense .05 ohm 5w 5% - BR 5 .05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number BR5.05JB-ND.
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500
Order 'res current sens .005 ohm .5w 5% - 605SJR00500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500BK-ND.
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500-T
Order 'res current sens .005 ohm .5w 5% - 605SJR00500-T' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500TR-ND.
RES CURRENT SENSE .06 OHM 5W 5% - MR 5 0.06 5% B
Order 'res current sense .06 ohm 5w 5% - MR 5 0.06 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR50.06JB-ND.
RES CURRENT SENSE .07 OHM 5W 5% - MR 5 0.07 5% B
Order 'res current sense .07 ohm 5w 5% - MR 5 0.07 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR50.07JB-ND.
RES CURRENT SENSE .08 OHM 5W 5% - MR 5 0.08 5% B
Order 'res current sense .08 ohm 5w 5% - MR 5 0.08 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR50.08JB-ND.
RES CURRENT SENSE .09 OHM 5W 5% - MR 5 0.09 5% B
Order 'res current sense .09 ohm 5w 5% - MR 5 0.09 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR50.09JB-ND.
RES CURRENT SENSE .1 OHM 5W 5% - MR 5 0.1 5% B
Order 'res current sense .1 ohm 5w 5% - MR 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR50.1JB-ND.
RES CURRENT SENSE .015 OHM 5W 5% - BR 5 .015 5% B
Order 'res current sense .015 ohm 5w 5% - BR 5 .015 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number BR5.015JB-ND.
RES CURRENT SENSE .01 OHM 5W 5% - BR 5 .01 5% B
Order 'res current sense .01 ohm 5w 5% - BR 5 .01 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number BR5.01JB-ND.
RES CURRENT SENSE .025 OHM 5W 5% - BR 5 .025 5% B
Order 'res current sense .025 ohm 5w 5% - BR 5 .025 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number BR5.025JB-ND.
Options for 0.005 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Ohmite 605SJR00500E
Send this link via E-Mail
Help With This Screen
