RES CURRENT SEN .005 OHM .25W 5% - 602SJR00500E-T - Resistors
| Digi-Key Part Number | 602SJR00500ETR-ND |
2000 |
.68000 |
Extended Price
1360.00 |
| Manufacturer Part Number | 602SJR00500E-T | |||
| Description | RES CURRENT SEN .005 OHM .25W 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 602SJR00500E-T |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 10.00mm L x 3.00mm W x 0.60mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 2mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
602SJR00500E T 602SJR00500ET 602SJR00500ETR ND 602SJR00500ETRND 602SJR00500ETR |
602SJR00500E-T Specification Sheet
RES CURRENT SEN .005 OHM .25W 5% - 602SJR00500E-T (602SJR00500ETR-ND) - Resistors
Related parts Resistors :RES CURRENT SEN .005 OHM .25W 5% - 602SJR00500E
Order 'res current sen .005 ohm .25w 5% - 602SJR00500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 602SJR00500E-ND.
RES CURRENT SEN .005 OHM .25W 5% - 602SJR00500E-T
Order 'res current sen .005 ohm .25w 5% - 602SJR00500E-T' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 602SJR00500ETR-ND.
RES CURRENT SEN .005 OHM .25W 5% - 602SJR00500
Order 'res current sen .005 ohm .25w 5% - 602SJR00500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 602SJR00500BK-ND.
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500
Order 'res current sens .005 ohm .5w 5% - 605SJR00500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500BK-ND.
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500E
Order 'res current sens .005 ohm .5w 5% - 605SJR00500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500E-ND.
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500E-T
Order 'res current sens .005 ohm .5w 5% - 605SJR00500E-T' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500ETR-ND.
RES CURRENT SENS .005 OHM .5W 5% - 605SJR00500-T
Order 'res current sens .005 ohm .5w 5% - 605SJR00500-T' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605SJR00500TR-ND.
RES CURRENT SENSE .003 OHM .25W - 602SJR00300
Order 'res current sense .003 ohm .25w - 602SJR00300' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 602SJR00300BK-ND.
RES CURRENT SENSE .003 OHM .25W - 602SJR00300E
Order 'res current sense .003 ohm .25w - 602SJR00300E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 602SJR00300E-ND.
RES CURRENT SENSE .003 OHM .25W - 602SJR00300E-T
Order 'res current sense .003 ohm .25w - 602SJR00300E-T' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 602SJR00300ETR-ND.
RES CURRENT SEN .005 OHM 1W 0.5% - RW1S0CKR005DE
Order 'res current sen .005 ohm 1w 0.5% - RW1S0CKR005DE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0CKR005DE-ND.
RES CURRENT SEN .005 OHM 1W 0.5% - RW1S0CKR005DET
Order 'res current sen .005 ohm 1w 0.5% - RW1S0CKR005DET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0CKR005DETR-ND.
RES CURRENT SEN .010 OHM 1W 0.5% - RW1S0CKR010DE
Order 'res current sen .010 ohm 1w 0.5% - RW1S0CKR010DE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0CKR010DE-ND.
RES CURRENT SEN .010 OHM 1W 0.5% - RW1S0CKR010DET
Order 'res current sen .010 ohm 1w 0.5% - RW1S0CKR010DET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0CKR010DETR-ND.
RES CURRENT SEN .025 OHM 1W 0.5% - RW1S0CKR025DE
Order 'res current sen .025 ohm 1w 0.5% - RW1S0CKR025DE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW1S0CKR025DE-ND.
Send this link via E-Mail
Help With This Screen
