ATTENUATOR 4 DB 50 OHM 0805 SMD - PAT1220-C-4DB-T5
Susumu Co Ltd (VA) 0 ~ 10GHz Attenuator PAT1220-C-4DB-T5
| Digi-Key Part Number | PAT124CT-ND |
1 10 50 100 500 1000 |
1.30000 .69900 .40160 .27410 .18900 .16065 |
Extended Price
1.30 6.99 20.08 27.41 94.50 160.65 |
| Manufacturer Part Number | PAT1220-C-4DB-T5 | |||
| Description | ATTENUATOR 4 DB 50 OHM 0805 SMD | |||
| Quantity Available | 5419 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAT1220-C-4DB-T5 |
| Vendor | Susumu Co Ltd (VA) |
| Category | RF and RFID |
| Power (Watts) | 100mW |
| Tolerance | ±0.3dB |
| Package / Case | 0805 (2012 metric) |
| Impedance | 50 Ohm |
| Attenuation Value | 4dB |
| Frequency Range | 0 ~ 10GHz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAT1220 C 4DB T5 PAT1220C4DBT5 PAT124CT ND PAT124CTND PAT124CT |
PAT1220-C-4DB-T5 Specification Sheet
ATTENUATOR 4 DB 50 OHM 0805 SMD - PAT1220-C-4DB-T5 (PAT124CT-ND)
Related parts Susumu Co Ltd (VA) 0 ~ 10GHz Attenuator PAT1220-C-4DB-T5ATTENUATOR 4 DB 50 OHM 0805 SMD - PAT1220-C-4DB-T5
Order 'attenuator 4 db 50 ohm 0805 smd - PAT1220-C-4DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT124CT-ND.
ATTENUATOR 4 DB 50 OHM 0805 SMD - PAT1220-C-4DB-T5
Order 'attenuator 4 db 50 ohm 0805 smd - PAT1220-C-4DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT124TR-ND.
ATTENUATOR 4 DB 50 OHM 0805 SMD - PAT1220-C-4DB-T5
Order 'attenuator 4 db 50 ohm 0805 smd - PAT1220-C-4DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT124DKR-ND.
ATTENUATOR 10 DB 50 OHM 0805 SMD - PAT1220-C-10DB-T5
Order 'attenuator 10 db 50 ohm 0805 smd - PAT1220-C-10DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT1210CT-ND.
ATTENUATOR 10 DB 50 OHM 0805 SMD - PAT1220-C-10DB-T5
Order 'attenuator 10 db 50 ohm 0805 smd - PAT1220-C-10DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT1210TR-ND.
ATTENUATOR 1 DB 50 OHM 0805 SMD - PAT1220-C-1DB-T5
Order 'attenuator 1 db 50 ohm 0805 smd - PAT1220-C-1DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT121CT-ND.
ATTENUATOR 1 DB 50 OHM 0805 SMD - PAT1220-C-1DB-T5
Order 'attenuator 1 db 50 ohm 0805 smd - PAT1220-C-1DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT121TR-ND.
ATTENUATOR 2 DB 50 OHM 0805 SMD - PAT1220-C-2DB-T5
Order 'attenuator 2 db 50 ohm 0805 smd - PAT1220-C-2DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT122CT-ND.
ATTENUATOR 2 DB 50 OHM 0805 SMD - PAT1220-C-2DB-T5
Order 'attenuator 2 db 50 ohm 0805 smd - PAT1220-C-2DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT122TR-ND.
ATTENUATOR 3 DB 50 OHM 0805 SMD - PAT1220-C-3DB-T5
Order 'attenuator 3 db 50 ohm 0805 smd - PAT1220-C-3DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT123CT-ND.
ATTENUATOR 3 DB 50 OHM 0805 SMD - PAT1220-C-3DB-T5
Order 'attenuator 3 db 50 ohm 0805 smd - PAT1220-C-3DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT123TR-ND.
ATTENUATOR 5 DB 50 OHM 0805 SMD - PAT1220-C-5DB-T5
Order 'attenuator 5 db 50 ohm 0805 smd - PAT1220-C-5DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT125CT-ND.
ATTENUATOR 5 DB 50 OHM 0805 SMD - PAT1220-C-5DB-T5
Order 'attenuator 5 db 50 ohm 0805 smd - PAT1220-C-5DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT125TR-ND.
ATTENUATOR 6 DB 50 OHM 0805 SMD - PAT1220-C-6DB-T5
Order 'attenuator 6 db 50 ohm 0805 smd - PAT1220-C-6DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT126CT-ND.
ATTENUATOR 6 DB 50 OHM 0805 SMD - PAT1220-C-6DB-T5
Order 'attenuator 6 db 50 ohm 0805 smd - PAT1220-C-6DB-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT126TR-ND.
Options for Susumu Co Ltd (VA) 0 ~ 10GHz Attenuator PAT1220-C-4DB-T5
Send this link via E-Mail
Help With This Screen
