ATTENUATOR 2 DB 50 OHM 0805 SMD - PAT1220-C-2DB-T5 - Resistors
| Digi-Key Part Number | PAT122CT-ND |
1 10 50 100 500 1000 |
1.29000 .69600 .39960 .27260 .18800 .15980 |
Extended Price
1.29 6.96 19.98 27.26 94.00 159.80 |
| Manufacturer Part Number | PAT1220-C-2DB-T5 | |||
| Description | ATTENUATOR 2 DB 50 OHM 0805 SMD | |||
| Quantity Available | 3997 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAT1220-C-2DB-T5 |
| Vendor | Susumu Co. Ltd. |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Attenuation | 2.00 dB [Typ] |
| Attenuation Tolerance | ±0.3dB |
| Power | 100.00 mW [Max] |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Packaging | Cut Tape |
| Voltage Standing Wave Ratio (VSWR) | 1.3 [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAT1220 C 2DB T5 PAT1220C2DBT5 PAT122CT ND PAT122CTND PAT122CT |
PAT1220-C-2DB-T5 Specification Sheet
ATTENUATOR 2 DB 50 OHM 0805 SMD - PAT1220-C-2DB-T5 (PAT122CT-ND) - Resistors
Related parts Resistors:ATTENUATOR 2 DB 50 OHM 0805 SMD - PAT1220-C-2DB-T5
Order 'attenuator 2 db 50 ohm 0805 smd - PAT1220-C-2DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT122CT-ND.
ATTENUATOR 2 DB 50 OHM 0805 SMD - PAT1220-C-2DB-T5
Order 'attenuator 2 db 50 ohm 0805 smd - PAT1220-C-2DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT122TR-ND.
ATTENUATOR 0 DB 50 OHM 0805 SMD - PAT1220-C-0DB-T5
Order 'attenuator 0 db 50 ohm 0805 smd - PAT1220-C-0DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT120CT-ND.
ATTENUATOR 0 DB 50 OHM 0805 SMD - PAT1220-C-0DB-T5
Order 'attenuator 0 db 50 ohm 0805 smd - PAT1220-C-0DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT120TR-ND.
ATTENUATOR 10 DB 50 OHM 0805 SMD - PAT1220-C-10DB-T5
Order 'attenuator 10 db 50 ohm 0805 smd - PAT1220-C-10DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT1210CT-ND.
ATTENUATOR 10 DB 50 OHM 0805 SMD - PAT1220-C-10DB-T5
Order 'attenuator 10 db 50 ohm 0805 smd - PAT1220-C-10DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT1210TR-ND.
ATTENUATOR 1 DB 50 OHM 0805 SMD - PAT1220-C-1DB-T5
Order 'attenuator 1 db 50 ohm 0805 smd - PAT1220-C-1DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT121CT-ND.
ATTENUATOR 1 DB 50 OHM 0805 SMD - PAT1220-C-1DB-T5
Order 'attenuator 1 db 50 ohm 0805 smd - PAT1220-C-1DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT121TR-ND.
ATTENUATOR 3 DB 50 OHM 0805 SMD - PAT1220-C-3DB-T5
Order 'attenuator 3 db 50 ohm 0805 smd - PAT1220-C-3DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT123CT-ND.
ATTENUATOR 3 DB 50 OHM 0805 SMD - PAT1220-C-3DB-T5
Order 'attenuator 3 db 50 ohm 0805 smd - PAT1220-C-3DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT123TR-ND.
ATTENUATOR 4 DB 50 OHM 0805 SMD - PAT1220-C-4DB-T5
Order 'attenuator 4 db 50 ohm 0805 smd - PAT1220-C-4DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT124CT-ND.
ATTENUATOR 4 DB 50 OHM 0805 SMD - PAT1220-C-4DB-T5
Order 'attenuator 4 db 50 ohm 0805 smd - PAT1220-C-4DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT124TR-ND.
ATTENUATOR 5 DB 50 OHM 0805 SMD - PAT1220-C-5DB-T5
Order 'attenuator 5 db 50 ohm 0805 smd - PAT1220-C-5DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT125CT-ND.
ATTENUATOR 5 DB 50 OHM 0805 SMD - PAT1220-C-5DB-T5
Order 'attenuator 5 db 50 ohm 0805 smd - PAT1220-C-5DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT125TR-ND.
ATTENUATOR 6 DB 50 OHM 0805 SMD - PAT1220-C-6DB-T5
Order 'attenuator 6 db 50 ohm 0805 smd - PAT1220-C-6DB-T5' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT126CT-ND.
Send this link via E-Mail
Help With This Screen