Keywords:





ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10 - RF and RFID

Susumu Co Ltd 0 ~ 10GHz Attenuator PAT0510S-C-9DB-T10

Digi-Key Part Number PAT05S9TR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
.04700
.04500
.04400
.04300
.04000
.03900
Extended Price
470.00
1350.00
2200.00
4300.00
10000.00
19500.00
Manufacturer Part NumberPAT0510S-C-9DB-T10
DescriptionATTENUATOR 9 DB 50 OHM 0402 SMD
Quantity Available 10000
All prices are in USD

Purchase Susumu Co Ltd 0 ~ 10GHz Attenuator PAT0510S-C-9DB-T10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Susumu Co Ltd 0 ~ 10GHz Attenuator PAT0510S-C-9DB-T10
Technical/Catalog InformationPAT0510S-C-9DB-T10
VendorSusumu Co Ltd
CategoryRF and RFID
Power (Watts)32mW
Tolerance±0.5dB
Package / Case0402 (1005 metric)
Impedance50 Ohm
Attenuation Value9dB
Frequency Range0 ~ 10GHz
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PAT0510S C 9DB T10
PAT0510SC9DBT10
PAT05S9TR ND
PAT05S9TRND
PAT05S9TR

PAT0510S-C-9DB-T10 Specification Sheet

Image of ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10

ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10 (PAT05S9TR-ND) - RF and RFID

Related parts Susumu Co Ltd 0 ~ 10GHz Attenuator PAT0510S-C-9DB-T10
ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10
 Order 'attenuator 9 db 50 ohm 0402 smd - PAT0510S-C-9DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S9CT-ND.
ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10
 Order 'attenuator 9 db 50 ohm 0402 smd - PAT0510S-C-9DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S9TR-ND.
ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10
 Order 'attenuator 9 db 50 ohm 0402 smd - PAT0510S-C-9DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S9DKR-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
 Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S10CT-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
 Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S10TR-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
 Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S1CT-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
 Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S1TR-ND.
ATTENUATOR 2 DB 50 OHM 0402 SMD - PAT0510S-C-2DB-T10
 Order 'attenuator 2 db 50 ohm 0402 smd - PAT0510S-C-2DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S2CT-ND.
ATTENUATOR 2 DB 50 OHM 0402 SMD - PAT0510S-C-2DB-T10
 Order 'attenuator 2 db 50 ohm 0402 smd - PAT0510S-C-2DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S2TR-ND.
ATTENUATOR 3 DB 50 OHM 0402 SMD - PAT0510S-C-3DB-T10
 Order 'attenuator 3 db 50 ohm 0402 smd - PAT0510S-C-3DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S3CT-ND.
ATTENUATOR 3 DB 50 OHM 0402 SMD - PAT0510S-C-3DB-T10
 Order 'attenuator 3 db 50 ohm 0402 smd - PAT0510S-C-3DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S3TR-ND.
ATTENUATOR 4 DB 50 OHM 0402 SMD - PAT0510S-C-4DB-T10
 Order 'attenuator 4 db 50 ohm 0402 smd - PAT0510S-C-4DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S4CT-ND.
ATTENUATOR 4 DB 50 OHM 0402 SMD - PAT0510S-C-4DB-T10
 Order 'attenuator 4 db 50 ohm 0402 smd - PAT0510S-C-4DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S4TR-ND.
ATTENUATOR 5 DB 50 OHM 0402 SMD - PAT0510S-C-5DB-T10
 Order 'attenuator 5 db 50 ohm 0402 smd - PAT0510S-C-5DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S5CT-ND.
ATTENUATOR 5 DB 50 OHM 0402 SMD - PAT0510S-C-5DB-T10
 Order 'attenuator 5 db 50 ohm 0402 smd - PAT0510S-C-5DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S5TR-ND.

Options for Susumu Co Ltd 0 ~ 10GHz Attenuator PAT0510S-C-9DB-T10
Send this link via E-Mail
Help With This Screen

ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10 Next: ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10
ATTENUATOR 9 DB 50 OHM 0402 SMD - PAT0510S-C-9DB-T10