ATTENUATOR 8 DB 50 OHM 0402 SMD - PAT0510S-C-8DB-T10 - RF and RFID
| Digi-Key Part Number | PAT05S8TR-ND |
10000 30000 50000 100000 250000 500000 |
.04700 .04500 .04400 .04300 .04000 .03900 |
Extended Price
470.00 1350.00 2200.00 4300.00 10000.00 19500.00 |
| Manufacturer Part Number | PAT0510S-C-8DB-T10 | |||
| Description | ATTENUATOR 8 DB 50 OHM 0402 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAT0510S-C-8DB-T10 |
| Vendor | Susumu Co Ltd |
| Category | RF and RFID |
| Power (Watts) | 32mW |
| Tolerance | ±0.5dB |
| Package / Case | 0402 (1005 metric) |
| Impedance | 50 Ohm |
| Attenuation Value | 8dB |
| Frequency Range | 0 ~ 10GHz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAT0510S C 8DB T10 PAT0510SC8DBT10 PAT05S8TR ND PAT05S8TRND PAT05S8TR |
PAT0510S-C-8DB-T10 Specification Sheet
ATTENUATOR 8 DB 50 OHM 0402 SMD - PAT0510S-C-8DB-T10 (PAT05S8TR-ND) - RF and RFID
Related parts RF and RFID :ATTENUATOR 8 DB 50 OHM 0402 SMD - PAT0510S-C-8DB-T10
Order 'attenuator 8 db 50 ohm 0402 smd - PAT0510S-C-8DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S8CT-ND.
ATTENUATOR 8 DB 50 OHM 0402 SMD - PAT0510S-C-8DB-T10
Order 'attenuator 8 db 50 ohm 0402 smd - PAT0510S-C-8DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S8TR-ND.
ATTENUATOR 8 DB 50 OHM 0402 SMD - PAT0510S-C-8DB-T10
Order 'attenuator 8 db 50 ohm 0402 smd - PAT0510S-C-8DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S8DKR-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S10CT-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S10TR-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S1CT-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S1TR-ND.
ATTENUATOR 2 DB 50 OHM 0402 SMD - PAT0510S-C-2DB-T10
Order 'attenuator 2 db 50 ohm 0402 smd - PAT0510S-C-2DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S2CT-ND.
ATTENUATOR 2 DB 50 OHM 0402 SMD - PAT0510S-C-2DB-T10
Order 'attenuator 2 db 50 ohm 0402 smd - PAT0510S-C-2DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S2TR-ND.
ATTENUATOR 3 DB 50 OHM 0402 SMD - PAT0510S-C-3DB-T10
Order 'attenuator 3 db 50 ohm 0402 smd - PAT0510S-C-3DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S3CT-ND.
ATTENUATOR 3 DB 50 OHM 0402 SMD - PAT0510S-C-3DB-T10
Order 'attenuator 3 db 50 ohm 0402 smd - PAT0510S-C-3DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S3TR-ND.
ATTENUATOR 4 DB 50 OHM 0402 SMD - PAT0510S-C-4DB-T10
Order 'attenuator 4 db 50 ohm 0402 smd - PAT0510S-C-4DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S4CT-ND.
ATTENUATOR 4 DB 50 OHM 0402 SMD - PAT0510S-C-4DB-T10
Order 'attenuator 4 db 50 ohm 0402 smd - PAT0510S-C-4DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S4TR-ND.
ATTENUATOR 5 DB 50 OHM 0402 SMD - PAT0510S-C-5DB-T10
Order 'attenuator 5 db 50 ohm 0402 smd - PAT0510S-C-5DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PAT05S5CT-ND.
ATTENUATOR 5 DB 50 OHM 0402 SMD - PAT0510S-C-5DB-T10
Order 'attenuator 5 db 50 ohm 0402 smd - PAT0510S-C-5DB-T10' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PAT05S5TR-ND.
Send this link via E-Mail
Help With This Screen
