ATTENUATOR 7 DB 50 OHM 0402 SMD - PAT0510S-C-7DB-T10
| Digi-Key Part Number | PAT05S7TR-ND |
10000 30000 50000 100000 250000 500000 |
.04500 .04300 .04200 .04100 .03800 .03800 |
Extended Price
450.00 1290.00 2100.00 4100.00 9500.00 19000.00 |
| Manufacturer Part Number | PAT0510S-C-7DB-T10 | |||
| Description | ATTENUATOR 7 DB 50 OHM 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAT0510S-C-7DB-T10 |
| Vendor | Susumu Co. Ltd. |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Attenuation | 7.00 dB [Typ] |
| Attenuation Tolerance | ±0.5dB |
| Power | 32.00 mW [Max] |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Packaging | Tape & Reel |
| Voltage Standing Wave Ratio (VSWR) | 1.3 [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| T081 Catalog Page | 1735 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAT0510S C 7DB T10 PAT0510SC7DBT10 PAT05S7TR ND PAT05S7TRND PAT05S7TR |
PAT0510S-C-7DB-T10 Specification Sheet
ATTENUATOR 7 DB 50 OHM 0402 SMD - PAT0510S-C-7DB-T10 (PAT05S7TR-ND)
Related parts:ATTENUATOR 7 DB 50 OHM 0402 SMD - PAT0510S-C-7DB-T10
Order 'attenuator 7 db 50 ohm 0402 smd - PAT0510S-C-7DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S7CT-ND.
ATTENUATOR 7 DB 50 OHM 0402 SMD - PAT0510S-C-7DB-T10
Order 'attenuator 7 db 50 ohm 0402 smd - PAT0510S-C-7DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S7TR-ND.
ATTENUATOR 0 DB 50 OHM 0402 SMD - PAT0510S-C-0DB-T10
Order 'attenuator 0 db 50 ohm 0402 smd - PAT0510S-C-0DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S0CT-ND.
ATTENUATOR 0 DB 50 OHM 0402 SMD - PAT0510S-C-0DB-T10
Order 'attenuator 0 db 50 ohm 0402 smd - PAT0510S-C-0DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S0TR-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S10CT-ND.
ATTENUATOR 10 DB 50 OHM 0402 SMD - PAT0510S-C-10DB-T10
Order 'attenuator 10 db 50 ohm 0402 smd - PAT0510S-C-10DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S10TR-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S1CT-ND.
ATTENUATOR 1 DB 50 OHM 0402 SMD - PAT0510S-C-1DB-T10
Order 'attenuator 1 db 50 ohm 0402 smd - PAT0510S-C-1DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S1TR-ND.
ATTENUATOR 2 DB 50 OHM 0402 SMD - PAT0510S-C-2DB-T10
Order 'attenuator 2 db 50 ohm 0402 smd - PAT0510S-C-2DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S2CT-ND.
ATTENUATOR 2 DB 50 OHM 0402 SMD - PAT0510S-C-2DB-T10
Order 'attenuator 2 db 50 ohm 0402 smd - PAT0510S-C-2DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S2TR-ND.
ATTENUATOR 3 DB 50 OHM 0402 SMD - PAT0510S-C-3DB-T10
Order 'attenuator 3 db 50 ohm 0402 smd - PAT0510S-C-3DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S3CT-ND.
ATTENUATOR 3 DB 50 OHM 0402 SMD - PAT0510S-C-3DB-T10
Order 'attenuator 3 db 50 ohm 0402 smd - PAT0510S-C-3DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S3TR-ND.
ATTENUATOR 4 DB 50 OHM 0402 SMD - PAT0510S-C-4DB-T10
Order 'attenuator 4 db 50 ohm 0402 smd - PAT0510S-C-4DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S4CT-ND.
ATTENUATOR 4 DB 50 OHM 0402 SMD - PAT0510S-C-4DB-T10
Order 'attenuator 4 db 50 ohm 0402 smd - PAT0510S-C-4DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S4TR-ND.
ATTENUATOR 5 DB 50 OHM 0402 SMD - PAT0510S-C-5DB-T10
Order 'attenuator 5 db 50 ohm 0402 smd - PAT0510S-C-5DB-T10' online from Digi-Key. Manufactured by Susumu Co. Ltd. Digi-Key part number PAT05S5CT-ND.
Send this link via E-Mail
Help With This Screen