Keywords:





Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X

ATTENUATOR 2DB 200 OHM 0404 SMD - EXB-24AB2ER8X - RF and RFID

Digi-Key Part Number P11160TR-ND
Price Break
10000
20000
30000
Unit Price
.08200
.07900
.07400
Extended Price
820.00
1580.00
2220.00
Manufacturer Part NumberEXB-24AB2ER8X
DescriptionATTENUATOR 2DB 200 OHM 0404 SMD
Quantity Available 10000
All prices are in USD

Purchase Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X
Technical/Catalog InformationEXB-24AB2ER8X
VendorPanasonic - ECG
CategoryRF and RFID
Power (Watts)40mW
Tolerance±0.8dB
Package / Case0404
Impedance200 Ohm
Attenuation Value2dB
Frequency Range0 ~ 2.5GHz
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB 24AB2ER8X
EXB24AB2ER8X
P11160TR ND
P11160TRND
P11160TR

EXB-24AB2ER8X Specification Sheet

Image of ATTENUATOR 2DB 200 OHM 0404 SMD - EXB-24AB2ER8X

ATTENUATOR 2DB 200 OHM 0404 SMD - EXB-24AB2ER8X (P11160TR-ND) - RF and RFID

Related parts Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X
 Order 'attenuator 2db 200 ohm 0404 smd - EXB-24AB2ER8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11160CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X
 Order 'attenuator 2db 200 ohm 0404 smd - EXB-24AB2ER8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11160TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X
 Order 'attenuator 2db 200 ohm 0404 smd - EXB-24AB2ER8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11160DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1ER8X
 Order 'attenuator 1db 200 ohm 0404 smd - EXB-24AB1ER8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11159CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB1ER8X
 Order 'attenuator 1db 200 ohm 0404 smd - EXB-24AB1ER8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11159TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB3ER8X
 Order 'attenuator 3db 200 ohm 0404 smd - EXB-24AB3ER8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11161CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB3ER8X
 Order 'attenuator 3db 200 ohm 0404 smd - EXB-24AB3ER8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11161TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB6E1RX
 Order 'attenuator 6db 200 ohm 0404 smd - EXB-24AB6E1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11162CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB6E1RX
 Order 'attenuator 6db 200 ohm 0404 smd - EXB-24AB6E1RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11162TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24ABAE2RX
 Order 'attenuator 10db 200 ohm 0404 smd - EXB-24ABAE2RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11163CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24ABAE2RX
 Order 'attenuator 10db 200 ohm 0404 smd - EXB-24ABAE2RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11163TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1ER8X
 Order 'attenuator 1db 200 ohm 0404 smd - EXB-24AB1ER8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11159DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB3ER8X
 Order 'attenuator 3db 200 ohm 0404 smd - EXB-24AB3ER8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11161DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB6E1RX
 Order 'attenuator 6db 200 ohm 0404 smd - EXB-24AB6E1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11162DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24ABAE2RX
 Order 'attenuator 10db 200 ohm 0404 smd - EXB-24ABAE2RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11163DKR-ND.

Options for Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB2ER8X
Send this link via E-Mail
Help With This Screen

ATTENUATOR 2DB 200 OHM 0404 SMD - EXB-24AB2ER8X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ATTENUATOR 2DB 200 OHM 0404 SMD - EXB-24AB2ER8X Next: ATTENUATOR 2DB 200 OHM 0404 SMD - EXB-24AB2ER8X
ATTENUATOR 2DB 200 OHM 0404 SMD - EXB-24AB2ER8X