ATTENUATOR 6DB 100 OHM 0404 SMD - EXB-24AB6C1RX
| Digi-Key Part Number | P11157CT-ND |
10 100 500 1000 |
.24400 .21330 .15238 .13104 |
Extended Price
2.44 21.33 76.19 131.04 |
| Manufacturer Part Number | EXB-24AB6C1RX | |||
| Description | ATTENUATOR 6DB 100 OHM 0404 SMD | |||
| Quantity Available | 9940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-24AB6C1RX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Package / Case | 0404 |
| Series | EXB-24AB |
| Packaging | Cut Tape (CT) |
| Power (Watts) | 40mW |
| Tolerance | ±1dB |
| R1/R2 Ohms | -/- |
| Attenuation Value | 6dB |
| Impedance | 100 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 24AB6C1RX EXB24AB6C1RX P11157CT ND P11157CTND P11157CT |
EXB-24AB6C1RX Specification Sheet
ATTENUATOR 6DB 100 OHM 0404 SMD - EXB-24AB6C1RX (P11157CT-ND)
Related parts:ATTENUATOR 6DB 100 OHM 0404 SMD - EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11157CT-ND.
ATTENUATOR 6DB 100 OHM 0404 SMD - EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11157TR-ND.
ATTENUATOR 6DB 100 OHM 0404 SMD - EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11157DKR-ND.
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11154CT-ND.
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11154TR-ND.
ATTENUATOR 2DB 100 OHM 0404 SMD - EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11155CT-ND.
ATTENUATOR 2DB 100 OHM 0404 SMD - EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11155TR-ND.
ATTENUATOR 3DB 100 OHM 0404 SMD - EXB-24AB3CR8X
Order 'attenuator 3db 100 ohm 0404 smd - EXB-24AB3CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11156CT-ND.
ATTENUATOR 3DB 100 OHM 0404 SMD - EXB-24AB3CR8X
Order 'attenuator 3db 100 ohm 0404 smd - EXB-24AB3CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11156TR-ND.
ATTENUATOR 10DB 100 OHM 0404 SMD - EXB-24ABAC2RX
Order 'attenuator 10db 100 ohm 0404 smd - EXB-24ABAC2RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11158CT-ND.
ATTENUATOR 10DB 100 OHM 0404 SMD - EXB-24ABAC2RX
Order 'attenuator 10db 100 ohm 0404 smd - EXB-24ABAC2RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11158TR-ND.
ATTENUATOR 6DB 200 OHM 0404 SMD - EXB-24AB6E1RX
Order 'attenuator 6db 200 ohm 0404 smd - EXB-24AB6E1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11162CT-ND.
ATTENUATOR 6DB 200 OHM 0404 SMD - EXB-24AB6E1RX
Order 'attenuator 6db 200 ohm 0404 smd - EXB-24AB6E1RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11162TR-ND.
ATTENUATOR 6DB 300 OHM 0404 SMD - EXB-24AB6G1RX
Order 'attenuator 6db 300 ohm 0404 smd - EXB-24AB6G1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11167CT-ND.
ATTENUATOR 6DB 300 OHM 0404 SMD - EXB-24AB6G1RX
Order 'attenuator 6db 300 ohm 0404 smd - EXB-24AB6G1RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11167TR-ND.
Send this link via E-Mail
Help With This Screen