ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
| Digi-Key Part Number | P11154TR-ND |
10000 20000 30000 |
.08200 .07900 .07400 |
Extended Price
820.00 1580.00 2220.00 |
| Manufacturer Part Number | EXB-24AB1CR8X | |||
| Description | ATTENUATOR 1DB 100 OHM 0404 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-24AB1CR8X |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Package / Case | 0404 |
| Series | EXB-24AB |
| Packaging | Tape & Reel (TR) |
| Power (Watts) | 40mW |
| Tolerance | ±0.8dB |
| R1/R2 Ohms | -/- |
| Attenuation Value | 1dB |
| Impedance | 100 Ohm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 24AB1CR8X EXB24AB1CR8X P11154TR ND P11154TRND P11154TR |
EXB-24AB1CR8X Specification Sheet
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X (P11154TR-ND)
Related parts:ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11154CT-ND.
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11154TR-ND.
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11154DKR-ND.
ATTENUATOR 2DB 100 OHM 0404 SMD - EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11155CT-ND.
ATTENUATOR 2DB 100 OHM 0404 SMD - EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11155TR-ND.
ATTENUATOR 3DB 100 OHM 0404 SMD - EXB-24AB3CR8X
Order 'attenuator 3db 100 ohm 0404 smd - EXB-24AB3CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11156CT-ND.
ATTENUATOR 3DB 100 OHM 0404 SMD - EXB-24AB3CR8X
Order 'attenuator 3db 100 ohm 0404 smd - EXB-24AB3CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11156TR-ND.
ATTENUATOR 6DB 100 OHM 0404 SMD - EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11157CT-ND.
ATTENUATOR 6DB 100 OHM 0404 SMD - EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11157TR-ND.
ATTENUATOR 10DB 100 OHM 0404 SMD - EXB-24ABAC2RX
Order 'attenuator 10db 100 ohm 0404 smd - EXB-24ABAC2RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11158CT-ND.
ATTENUATOR 10DB 100 OHM 0404 SMD - EXB-24ABAC2RX
Order 'attenuator 10db 100 ohm 0404 smd - EXB-24ABAC2RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11158TR-ND.
ATTENUATOR 1DB 200 OHM 0404 SMD - EXB-24AB1ER8X
Order 'attenuator 1db 200 ohm 0404 smd - EXB-24AB1ER8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11159CT-ND.
ATTENUATOR 1DB 200 OHM 0404 SMD - EXB-24AB1ER8X
Order 'attenuator 1db 200 ohm 0404 smd - EXB-24AB1ER8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11159TR-ND.
ATTENUATOR 1DB 300 OHM 0404 SMD - EXB-24AB1GR8X
Order 'attenuator 1db 300 ohm 0404 smd - EXB-24AB1GR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11164CT-ND.
ATTENUATOR 1DB 300 OHM 0404 SMD - EXB-24AB1GR8X
Order 'attenuator 1db 300 ohm 0404 smd - EXB-24AB1GR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11164TR-ND.
Send this link via E-Mail
Help With This Screen