Keywords:





Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT6AR5X

ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X - RF and RFID

Digi-Key Part Number P11108TR-ND
Price Break
10000
20000
30000
Unit Price
.05900
.05700
.05400
Extended Price
590.00
1140.00
1620.00
Manufacturer Part NumberEXB-24AT6AR5X
DescriptionATTENUATOR 6DB 50 OHM 0404 SMD
Quantity Available 30000
All prices are in USD

Purchase Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT6AR5X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT6AR5X
Technical/Catalog InformationEXB-24AT6AR5X
VendorPanasonic - ECG
CategoryRF and RFID
Power (Watts)40mW
Tolerance±0.5dB
Package / Case0404
Impedance50 Ohm
Attenuation Value6dB
Frequency Range0 ~ 3GHz
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXB 24AT6AR5X
EXB24AT6AR5X
P11108TR ND
P11108TRND
P11108TR

EXB-24AT6AR5X Specification Sheet

Image of ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X

ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X (P11108TR-ND) - RF and RFID

Related parts Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT6AR5X
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT6AR5X
 Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11108CT-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT6AR5X
 Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11108DKR-ND.
Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT6AR5X
 Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11108TR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT1AR3X
 Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103CT-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT1AR3X
 Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103DKR-ND.
Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT1AR3X
 Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11103TR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT2AR3X
 Order 'attenuator 2db 50 ohm 0404 smd - EXB-24AT2AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11104CT-ND.
Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT2AR3X
 Order 'attenuator 2db 50 ohm 0404 smd - EXB-24AT2AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11104TR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT3AR3X
 Order 'attenuator 3db 50 ohm 0404 smd - EXB-24AT3AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11105CT-ND.
Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT3AR3X
 Order 'attenuator 3db 50 ohm 0404 smd - EXB-24AT3AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11105TR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT4AR3X
 Order 'attenuator 4db 50 ohm 0404 smd - EXB-24AT4AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11106CT-ND.
Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT4AR3X
 Order 'attenuator 4db 50 ohm 0404 smd - EXB-24AT4AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11106TR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24AT5AR3X
 Order 'attenuator 5db 50 ohm 0404 smd - EXB-24AT5AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11107CT-ND.
Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT5AR3X
 Order 'attenuator 5db 50 ohm 0404 smd - EXB-24AT5AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11107TR-ND.
Panasonic - ECG (VA) 0 ~ 3GHz Attenuator EXB-24ATAAR5X
 Order 'attenuator 10db 50 ohm 0404 smd - EXB-24ATAAR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11109CT-ND.

Options for Panasonic - ECG 0 ~ 3GHz Attenuator EXB-24AT6AR5X
Send this link via E-Mail
Help With This Screen

ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X Next: ATTENUATOR 7 DB 50 OHM 0402 SMD - PAT0510S-C-7DB-T10
ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X