ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X - RF and RFID
| Digi-Key Part Number | P11103CT-ND |
10 100 500 1000 |
.17600 .15400 .11000 .09460 |
Extended Price
1.76 15.40 55.00 94.60 |
| Manufacturer Part Number | EXB-24AT1AR3X | |||
| Description | ATTENUATOR 1DB 50 OHM 0404 SMD | |||
| Quantity Available | 21319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-24AT1AR3X |
| Vendor | Panasonic - ECG (VA) |
| Category | RF and RFID |
| Power (Watts) | 40mW |
| Tolerance | ±0.3dB |
| Package / Case | 0404 |
| Impedance | 50 Ohm |
| Attenuation Value | 1dB |
| Frequency Range | 0 ~ 3GHz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 24AT1AR3X EXB24AT1AR3X P11103CT ND P11103CTND P11103CT |
EXB-24AT1AR3X Specification Sheet
ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X (P11103CT-ND) - RF and RFID
Related parts RF and RFID :ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103CT-ND.
ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103DKR-ND.
ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11103TR-ND.
ATTENUATOR 2DB 50 OHM 0404 SMD - EXB-24AT2AR3X
Order 'attenuator 2db 50 ohm 0404 smd - EXB-24AT2AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11104CT-ND.
ATTENUATOR 2DB 50 OHM 0404 SMD - EXB-24AT2AR3X
Order 'attenuator 2db 50 ohm 0404 smd - EXB-24AT2AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11104TR-ND.
ATTENUATOR 3DB 50 OHM 0404 SMD - EXB-24AT3AR3X
Order 'attenuator 3db 50 ohm 0404 smd - EXB-24AT3AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11105CT-ND.
ATTENUATOR 3DB 50 OHM 0404 SMD - EXB-24AT3AR3X
Order 'attenuator 3db 50 ohm 0404 smd - EXB-24AT3AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11105TR-ND.
ATTENUATOR 4DB 50 OHM 0404 SMD - EXB-24AT4AR3X
Order 'attenuator 4db 50 ohm 0404 smd - EXB-24AT4AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11106CT-ND.
ATTENUATOR 4DB 50 OHM 0404 SMD - EXB-24AT4AR3X
Order 'attenuator 4db 50 ohm 0404 smd - EXB-24AT4AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11106TR-ND.
ATTENUATOR 5DB 50 OHM 0404 SMD - EXB-24AT5AR3X
Order 'attenuator 5db 50 ohm 0404 smd - EXB-24AT5AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11107CT-ND.
ATTENUATOR 5DB 50 OHM 0404 SMD - EXB-24AT5AR3X
Order 'attenuator 5db 50 ohm 0404 smd - EXB-24AT5AR3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11107TR-ND.
ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X
Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11108CT-ND.
ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X
Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11108DKR-ND.
ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X
Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11108TR-ND.
ATTENUATOR 10DB 50 OHM 0404 SMD - EXB-24ATAAR5X
Order 'attenuator 10db 50 ohm 0404 smd - EXB-24ATAAR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11109CT-ND.
Send this link via E-Mail
Help With This Screen
