RES 400 OHM 15W THIN FILM RAD - TN15P400RFE - Resistors
400 Ohm 15W Through Hole Resistors Ohmite TN15P400RFE
| Digi-Key Part Number | TN15P400RFE-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TN15P400RFE | |||
| Description | RES 400 OHM 15W THIN FILM RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TN15P400RFE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 400 |
| Power (Watts) | 15W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | TO-220 |
| Packaging | Tube |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TN15P400RFE TN15P400RFE |
TN15P400RFE Specification Sheet
RES 400 OHM 15W THIN FILM RAD - TN15P400RFE (TN15P400RFE-ND) - Resistors
Related parts 400 Ohm 15W Through Hole Resistors Ohmite TN15P400RFERES 400 OHM 15W THIN FILM RAD - TN15P400RFE
Order 'res 400 ohm 15w thin film rad - TN15P400RFE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P400RFE-ND.
RES 40 OHM 15W THIN FILM RAD - TN15P40R0FE
Order 'res 40 ohm 15w thin film rad - TN15P40R0FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P40R0FE-ND.
RES 100 OHM 15W THIN FILM RAD - TN15P100RFE
Order 'res 100 ohm 15w thin film rad - TN15P100RFE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P100RFE-ND.
RES 10K OHM 15W THIN FILM RAD - TN15P10K0GE
Order 'res 10k ohm 15w thin film rad - TN15P10K0GE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P10K0GE-ND.
RES 10 OHM 15W THIN FILM RAD - TN15P10R0GE
Order 'res 10 ohm 15w thin film rad - TN15P10R0GE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P10R0GE-ND.
RES 1.0K OHM 15W THIN FILM RAD - TN15P1K00GE
Order 'res 1.0k ohm 15w thin film rad - TN15P1K00GE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P1K00GE-ND.
RES 300 OHM 15W THIN FILM RAD - TN15P300RFE
Order 'res 300 ohm 15w thin film rad - TN15P300RFE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P300RFE-ND.
RES 30 OHM 15W THIN FILM RAD - TN15P30R0FE
Order 'res 30 ohm 15w thin film rad - TN15P30R0FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P30R0FE-ND.
RES 3.0K OHM 15W THIN FILM RAD - TN15P3K00FE
Order 'res 3.0k ohm 15w thin film rad - TN15P3K00FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P3K00FE-ND.
RES 4.0K OHM 15W THIN FILM RAD - TN15P4K00FE
Order 'res 4.0k ohm 15w thin film rad - TN15P4K00FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P4K00FE-ND.
RES 4.0 OHM 15W THIN FILM RAD - TN15P4R00FE
Order 'res 4.0 ohm 15w thin film rad - TN15P4R00FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P4R00FE-ND.
RES 500 OHM 15W THIN FILM RAD - TN15P500RFE
Order 'res 500 ohm 15w thin film rad - TN15P500RFE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P500RFE-ND.
RES 50 OHM 15W THIN FILM RAD - TN15P50R0FE
Order 'res 50 ohm 15w thin film rad - TN15P50R0FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P50R0FE-ND.
RES 5.0K OHM 15W THIN FILM RAD - TN15P5K00FE
Order 'res 5.0k ohm 15w thin film rad - TN15P5K00FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P5K00FE-ND.
RES 5.0 OHM 15W THIN FILM RAD - TN15P5R00FE
Order 'res 5.0 ohm 15w thin film rad - TN15P5R00FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TN15P5R00FE-ND.
Options for 400 Ohm 15W Through Hole Resistors Ohmite TN15P400RFE
Send this link via E-Mail
Help With This Screen
