Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT

Digi-Key Part Number 399-3962-1-ND
Price Break
1
10
100
Unit Price
3.75000
3.26300
2.85000
Extended Price
3.75
32.63
285.00
Manufacturer Part NumberT496D476M016AT
DescriptionCAPACITOR TANT 47UF 16V 20% SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT496D476M016AT
VendorKemet (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated16V
Tolerance±20%
SeriesT496
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
FeaturesFail Safe with Built-in Fuse
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T496D476M016AT
T496D476M016AT
399 3962 1 ND
39939621ND
399-3962-1

T496D476M016AT Specification Sheet

Image of CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT

CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT (399-3962-1-ND)

Related parts:
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT
 Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3962-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT
 Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3962-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
 Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AT
 Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3699-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
 Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3725-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AT
 Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3922-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT
 Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3962-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016ATE900
 Order 'capacitor tant 47uf 16v 20% smd - T496X476M016ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3985-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE070
 Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4056-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
 Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
 Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AT
 Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3699-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
 Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3725-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AT
 Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3922-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016ATE900
 Order 'capacitor tant 47uf 16v 20% smd - T496X476M016ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3985-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AS Next: CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT