RES 806K OHM 1/8W 1% SMD 1206 - RT1206FRE07806KL
| Digi-Key Part Number | RT1206FRE07806KL-ND |
10000 |
.02000 |
Extended Price
200.00 |
| Manufacturer Part Number | RT1206FRE07806KL | |||
| Description | RES 806K OHM 1/8W 1% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206FRE07806KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 806K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206FRE07806KL RT1206FRE07806KL |
RT1206FRE07806KL Specification Sheet
RES 806K OHM 1/8W 1% SMD 1206 - RT1206FRE07806KL (RT1206FRE07806KL-ND)
Related parts:RES 8.06K OHM 1/8W .25% SMD 1206 - 9T12062A8061CAHFT
Order 'res 8.06k ohm 1/8w .25% smd 1206 - 9T12062A8061CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8061CAHFT-ND.
RES 8.06K OHM 1/8W .25% SMD 1206 - 9T12062A8061CBHFT
Order 'res 8.06k ohm 1/8w .25% smd 1206 - 9T12062A8061CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8061CBHFT-ND.
RES 8.06K OHM 1/8W .5% SMD 1206 - 9T12062A8061DAHFT
Order 'res 8.06k ohm 1/8w .5% smd 1206 - 9T12062A8061DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8061DAHFT-ND.
RES 8.06K OHM 1/8W .5% SMD 1206 - 9T12062A8061DBHFT
Order 'res 8.06k ohm 1/8w .5% smd 1206 - 9T12062A8061DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8061DBHFT-ND.
RES 80.6K OHM 1/8W .25% SMD 1206 - 9T12062A8062CAHFT
Order 'res 80.6k ohm 1/8w .25% smd 1206 - 9T12062A8062CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8062CAHFT-ND.
RES 80.6K OHM 1/8W .25% SMD 1206 - 9T12062A8062CBHFT
Order 'res 80.6k ohm 1/8w .25% smd 1206 - 9T12062A8062CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8062CBHFT-ND.
RES 80.6K OHM 1/8W .5% SMD 1206 - 9T12062A8062DAHFT
Order 'res 80.6k ohm 1/8w .5% smd 1206 - 9T12062A8062DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8062DAHFT-ND.
RES 80.6K OHM 1/8W .5% SMD 1206 - 9T12062A8062DBHFT
Order 'res 80.6k ohm 1/8w .5% smd 1206 - 9T12062A8062DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8062DBHFT-ND.
RES 806K OHM 1/8W .25% SMD 1206 - 9T12062A8063CAHFT
Order 'res 806k ohm 1/8w .25% smd 1206 - 9T12062A8063CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8063CAHFT-ND.
RES 806K OHM 1/8W .25% SMD 1206 - 9T12062A8063CBHFT
Order 'res 806k ohm 1/8w .25% smd 1206 - 9T12062A8063CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8063CBHFT-ND.
RES 806K OHM 1/8W .5% SMD 1206 - 9T12062A8063DAHFT
Order 'res 806k ohm 1/8w .5% smd 1206 - 9T12062A8063DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8063DAHFT-ND.
RES 806K OHM 1/8W .5% SMD 1206 - 9T12062A8063DBHFT
Order 'res 806k ohm 1/8w .5% smd 1206 - 9T12062A8063DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8063DBHFT-ND.
RES 806K OHM 1/8W .25% SMD 1206 - RT1206CRD07806KL
Order 'res 806k ohm 1/8w .25% smd 1206 - RT1206CRD07806KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07806KL-ND.
RES 80.6K OHM 1/8W .25% SMD 1206 - RT1206CRD0780K6L
Order 'res 80.6k ohm 1/8w .25% smd 1206 - RT1206CRD0780K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0780K6L-ND.
RES 8.06K OHM 1/8W .25% SMD 1206 - RT1206CRD078K06L
Order 'res 8.06k ohm 1/8w .25% smd 1206 - RT1206CRD078K06L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD078K06L-ND.
Send this link via E-Mail
Help With This Screen