40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206FRE0740R2L
RES 40.2 OHM 1/8W 1% SMD 1206 - RT1206FRE0740R2L - Resistors
| Digi-Key Part Number | RT1206FRE0740R2L-ND |
10000 |
.01300 |
Extended Price
130.00 |
| Manufacturer Part Number | RT1206FRE0740R2L | |||
| Description | RES 40.2 OHM 1/8W 1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206FRE0740R2L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 40.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206FRE0740R2L RT1206FRE0740R2L |
RT1206FRE0740R2L Specification Sheet
RES 40.2 OHM 1/8W 1% SMD 1206 - RT1206FRE0740R2L (RT1206FRE0740R2L-ND) - Resistors
Related parts 40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206FRE0740R2L402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4020BAHFT
Order 'res 402 ohm 1/8w .1% smd 1206 - 9T12062A4020BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4020BAHFT-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4020BBHFT
Order 'res 402 ohm 1/8w .1% smd 1206 - 9T12062A4020BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4020BBHFT-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4020CAHFT
Order 'res 402 ohm 1/8w .25% smd 1206 - 9T12062A4020CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4020CAHFT-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4020CBHFT
Order 'res 402 ohm 1/8w .25% smd 1206 - 9T12062A4020CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4020CBHFT-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4020DAHFT
Order 'res 402 ohm 1/8w .5% smd 1206 - 9T12062A4020DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4020DAHFT-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4020DBHFT
Order 'res 402 ohm 1/8w .5% smd 1206 - 9T12062A4020DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4020DBHFT-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4020FBHFT
Order 'res 402 ohm 1/8w 1% smd 1206 - 9T12062A4020FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4020FBHFT-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A40R2BAHFT
Order 'res 40.2 ohm 1/8w .1% smd 1206 - 9T12062A40R2BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A40R2BAHFT-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A40R2BBHFT
Order 'res 40.2 ohm 1/8w .1% smd 1206 - 9T12062A40R2BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A40R2BBHFT-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A40R2CAHFT
Order 'res 40.2 ohm 1/8w .25% smd 1206 - 9T12062A40R2CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A40R2CAHFT-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A40R2CBHFT
Order 'res 40.2 ohm 1/8w .25% smd 1206 - 9T12062A40R2CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A40R2CBHFT-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A40R2DAHFT
Order 'res 40.2 ohm 1/8w .5% smd 1206 - 9T12062A40R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A40R2DAHFT-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A40R2DBHFT
Order 'res 40.2 ohm 1/8w .5% smd 1206 - 9T12062A40R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A40R2DBHFT-ND.
40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A40R2FBHFT
Order 'res 40.2 ohm 1/8w 1% smd 1206 - 9T12062A40R2FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A40R2FBHFT-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206BRD07402RL
Order 'res 402 ohm 1/8w .1% smd 1206 - RT1206BRD07402RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206BRD07402RL-ND.
Options for 40.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206FRE0740R2L
Send this link via E-Mail
Help With This Screen
