RES 402K OHM 1/8W 1% SMD 1206 - RT1206FRE07402KL - Resistors
402K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206FRE07402KL
| Digi-Key Part Number | RT1206FRE07402KL-ND |
10000 |
.01300 |
Extended Price
130.00 |
| Manufacturer Part Number | RT1206FRE07402KL | |||
| Description | RES 402K OHM 1/8W 1% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206FRE07402KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 402K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206FRE07402KL RT1206FRE07402KL |
RT1206FRE07402KL Specification Sheet
RES 402K OHM 1/8W 1% SMD 1206 - RT1206FRE07402KL (RT1206FRE07402KL-ND) - Resistors
Related parts 402K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206FRE07402KLRES 4.02K OHM 1/8W .1% SMD 1206 - 9T12062A4021BAHFT
Order 'res 4.02k ohm 1/8w .1% smd 1206 - 9T12062A4021BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021BAHFT-ND.
RES 4.02K OHM 1/8W .1% SMD 1206 - 9T12062A4021BBHFT
Order 'res 4.02k ohm 1/8w .1% smd 1206 - 9T12062A4021BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021BBHFT-ND.
RES 4.02K OHM 1/8W .25% SMD 1206 - 9T12062A4021CAHFT
Order 'res 4.02k ohm 1/8w .25% smd 1206 - 9T12062A4021CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021CAHFT-ND.
RES 4.02K OHM 1/8W .25% SMD 1206 - 9T12062A4021CBHFT
Order 'res 4.02k ohm 1/8w .25% smd 1206 - 9T12062A4021CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021CBHFT-ND.
RES 4.02K OHM 1/8W .5% SMD 1206 - 9T12062A4021DAHFT
Order 'res 4.02k ohm 1/8w .5% smd 1206 - 9T12062A4021DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021DAHFT-ND.
RES 4.02K OHM 1/8W .5% SMD 1206 - 9T12062A4021DBHFT
Order 'res 4.02k ohm 1/8w .5% smd 1206 - 9T12062A4021DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021DBHFT-ND.
RES 4.02K OHM 1/8W 1% SMD 1206 - 9T12062A4021FBHFT
Order 'res 4.02k ohm 1/8w 1% smd 1206 - 9T12062A4021FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4021FBHFT-ND.
RES 40.2K OHM 1/8W .1% SMD 1206 - 9T12062A4022BAHFT
Order 'res 40.2k ohm 1/8w .1% smd 1206 - 9T12062A4022BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022BAHFT-ND.
RES 40.2K OHM 1/8W .1% SMD 1206 - 9T12062A4022BBHFT
Order 'res 40.2k ohm 1/8w .1% smd 1206 - 9T12062A4022BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022BBHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 1206 - 9T12062A4022CAHFT
Order 'res 40.2k ohm 1/8w .25% smd 1206 - 9T12062A4022CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022CAHFT-ND.
RES 40.2K OHM 1/8W .25% SMD 1206 - 9T12062A4022CBHFT
Order 'res 40.2k ohm 1/8w .25% smd 1206 - 9T12062A4022CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022CBHFT-ND.
RES 40.2K OHM 1/8W .5% SMD 1206 - 9T12062A4022DAHFT
Order 'res 40.2k ohm 1/8w .5% smd 1206 - 9T12062A4022DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022DAHFT-ND.
RES 40.2K OHM 1/8W .5% SMD 1206 - 9T12062A4022DBHFT
Order 'res 40.2k ohm 1/8w .5% smd 1206 - 9T12062A4022DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022DBHFT-ND.
RES 40.2K OHM 1/8W 1% SMD 1206 - 9T12062A4022FBHFT
Order 'res 40.2k ohm 1/8w 1% smd 1206 - 9T12062A4022FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4022FBHFT-ND.
RES 402K OHM 1/8W .1% SMD 1206 - 9T12062A4023BAHFT
Order 'res 402k ohm 1/8w .1% smd 1206 - 9T12062A4023BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4023BAHFT-ND.
Options for 402K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206FRE07402KL
Send this link via E-Mail
Help With This Screen
