CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020ATE1K0
| Digi-Key Part Number | 399-3949-1-ND |
1 10 100 |
3.90000 3.39300 2.96400 |
Extended Price
3.90 33.93 296.40 |
| Manufacturer Part Number | T496D226K020ATE1K0 | |||
| Description | CAPACITOR TANT 22UF 20V 10% SMD | |||
| Quantity Available | 555 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496D226K020ATE1K0 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | T496 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496D226K020ATE1K0 T496D226K020ATE1K0 399 3949 1 ND 39939491ND 399-3949-1 |
CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020ATE1K0 (399-3949-1-ND)
Related parts:CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020ATE1K0
Order 'capacitor tant 22uf 20v 10% smd - T496D226K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3949-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020ATE1K0
Order 'capacitor tant 22uf 20v 10% smd - T496D226K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3949-6-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3714-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3745-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3781-1-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3916-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020ATE1K0
Order 'capacitor tant 22uf 20v 10% smd - T496D226K020ATE1K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3949-2-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3714-6-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3745-6-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3781-6-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3916-6-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AS
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1611-1-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AS
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1611-2-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1615-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1615-2-ND.
Send this link via E-Mail
Help With This Screen