RES 270K OHM 1/8W 1% SMD 1206 - RT1206FRE07270KL - Resistors
| Digi-Key Part Number | RT1206FRE07270KL-ND |
10000 |
.02000 |
Extended Price
200.00 |
| Manufacturer Part Number | RT1206FRE07270KL | |||
| Description | RES 270K OHM 1/8W 1% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206FRE07270KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 270K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206FRE07270KL RT1206FRE07270KL |
RT1206FRE07270KL Specification Sheet
RES 270K OHM 1/8W 1% SMD 1206 - RT1206FRE07270KL (RT1206FRE07270KL-ND) - Resistors
Related parts Resistors :RES 2.70K OHM 1/8W .25% SMD 1206 - 9T12062A2701CAHFT
Order 'res 2.70k ohm 1/8w .25% smd 1206 - 9T12062A2701CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2701CAHFT-ND.
RES 2.70K OHM 1/8W .25% SMD 1206 - 9T12062A2701CBHFT
Order 'res 2.70k ohm 1/8w .25% smd 1206 - 9T12062A2701CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2701CBHFT-ND.
RES 2.70K OHM 1/8W .5% SMD 1206 - 9T12062A2701DAHFT
Order 'res 2.70k ohm 1/8w .5% smd 1206 - 9T12062A2701DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2701DAHFT-ND.
RES 2.70K OHM 1/8W .5% SMD 1206 - 9T12062A2701DBHFT
Order 'res 2.70k ohm 1/8w .5% smd 1206 - 9T12062A2701DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2701DBHFT-ND.
RES 27.0K OHM 1/8W .25% SMD 1206 - 9T12062A2702CAHFT
Order 'res 27.0k ohm 1/8w .25% smd 1206 - 9T12062A2702CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2702CAHFT-ND.
RES 27.0K OHM 1/8W .25% SMD 1206 - 9T12062A2702CBHFT
Order 'res 27.0k ohm 1/8w .25% smd 1206 - 9T12062A2702CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2702CBHFT-ND.
RES 27.0K OHM 1/8W .5% SMD 1206 - 9T12062A2702DAHFT
Order 'res 27.0k ohm 1/8w .5% smd 1206 - 9T12062A2702DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2702DAHFT-ND.
RES 27.0K OHM 1/8W .5% SMD 1206 - 9T12062A2702DBHFT
Order 'res 27.0k ohm 1/8w .5% smd 1206 - 9T12062A2702DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2702DBHFT-ND.
RES 270K OHM 1/8W .25% SMD 1206 - 9T12062A2703CAHFT
Order 'res 270k ohm 1/8w .25% smd 1206 - 9T12062A2703CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2703CAHFT-ND.
RES 270K OHM 1/8W .25% SMD 1206 - 9T12062A2703CBHFT
Order 'res 270k ohm 1/8w .25% smd 1206 - 9T12062A2703CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2703CBHFT-ND.
RES 270K OHM 1/8W .5% SMD 1206 - 9T12062A2703DAHFT
Order 'res 270k ohm 1/8w .5% smd 1206 - 9T12062A2703DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2703DAHFT-ND.
RES 270K OHM 1/8W .5% SMD 1206 - 9T12062A2703DBHFT
Order 'res 270k ohm 1/8w .5% smd 1206 - 9T12062A2703DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2703DBHFT-ND.
RES 270K OHM 1/8W .25% SMD 1206 - RT1206CRD07270KL
Order 'res 270k ohm 1/8w .25% smd 1206 - RT1206CRD07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07270KL-ND.
RES 27.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0727KL
Order 'res 27.0k ohm 1/8w .25% smd 1206 - RT1206CRD0727KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0727KL-ND.
RES 2.70K OHM 1/8W .25% SMD 1206 - RT1206CRD072K7L
Order 'res 2.70k ohm 1/8w .25% smd 1206 - RT1206CRD072K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD072K7L-ND.
Send this link via E-Mail
Help With This Screen