RES 825K OHM 1/8W .5% SMD 1206 - RT1206DRE07825KL - Resistors
| Digi-Key Part Number | RT1206DRE07825KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07825KL | |||
| Description | RES 825K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07825KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 825K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07825KL RT1206DRE07825KL |
RT1206DRE07825KL Specification Sheet
RES 825K OHM 1/8W .5% SMD 1206 - RT1206DRE07825KL (RT1206DRE07825KL-ND) - Resistors
Related parts Resistors :RES 825K OHM 1/8W .5% SMD 1206 - RT1206DRE07825KL
Order 'res 825k ohm 1/8w .5% smd 1206 - RT1206DRE07825KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07825KL-ND.
RES 8.25K OHM 1/8W .5% SMD 1206 - 9T12062A8251DAHFT
Order 'res 8.25k ohm 1/8w .5% smd 1206 - 9T12062A8251DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8251DAHFT-ND.
RES 8.25K OHM 1/8W .5% SMD 1206 - 9T12062A8251DBHFT
Order 'res 8.25k ohm 1/8w .5% smd 1206 - 9T12062A8251DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8251DBHFT-ND.
RES 82.5K OHM 1/8W .5% SMD 1206 - 9T12062A8252DAHFT
Order 'res 82.5k ohm 1/8w .5% smd 1206 - 9T12062A8252DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8252DAHFT-ND.
RES 82.5K OHM 1/8W .5% SMD 1206 - 9T12062A8252DBHFT
Order 'res 82.5k ohm 1/8w .5% smd 1206 - 9T12062A8252DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8252DBHFT-ND.
RES 825K OHM 1/8W .5% SMD 1206 - 9T12062A8253DAHFT
Order 'res 825k ohm 1/8w .5% smd 1206 - 9T12062A8253DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8253DAHFT-ND.
RES 825K OHM 1/8W .5% SMD 1206 - 9T12062A8253DBHFT
Order 'res 825k ohm 1/8w .5% smd 1206 - 9T12062A8253DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8253DBHFT-ND.
RES 825K OHM 1/8W .5% SMD 1206 - RT1206DRD07825KL
Order 'res 825k ohm 1/8w .5% smd 1206 - RT1206DRD07825KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07825KL-ND.
RES 82.5K OHM 1/8W .5% SMD 1206 - RT1206DRD0782K5L
Order 'res 82.5k ohm 1/8w .5% smd 1206 - RT1206DRD0782K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0782K5L-ND.
RES 8.25K OHM 1/8W .5% SMD 1206 - RT1206DRD078K25L
Order 'res 8.25k ohm 1/8w .5% smd 1206 - RT1206DRD078K25L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD078K25L-ND.
RES 82.5K OHM 1/8W .5% SMD 1206 - RT1206DRE0782K5L
Order 'res 82.5k ohm 1/8w .5% smd 1206 - RT1206DRE0782K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0782K5L-ND.
RES 8.25K OHM 1/8W .5% SMD 1206 - RT1206DRE078K25L
Order 'res 8.25k ohm 1/8w .5% smd 1206 - RT1206DRE078K25L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE078K25L-ND.
RES 8.25K OHM 1/8W .5% SMD 0805 - 9T08052A8251DAHFT
Order 'res 8.25k ohm 1/8w .5% smd 0805 - 9T08052A8251DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8251DAHFT-ND.
RES 8.25K OHM 1/8W .5% SMD 0805 - 9T08052A8251DBHFT
Order 'res 8.25k ohm 1/8w .5% smd 0805 - 9T08052A8251DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8251DBHFT-ND.
RES 82.5K OHM 1/8W .5% SMD 0805 - 9T08052A8252DAHFT
Order 'res 82.5k ohm 1/8w .5% smd 0805 - 9T08052A8252DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8252DAHFT-ND.
Send this link via E-Mail
Help With This Screen