RES 649K OHM 1/8W .5% SMD 1206 - RT1206DRE07649KL - Resistors
| Digi-Key Part Number | RT1206DRE07649KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07649KL | |||
| Description | RES 649K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07649KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 649K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07649KL RT1206DRE07649KL |
RT1206DRE07649KL Specification Sheet
RES 649K OHM 1/8W .5% SMD 1206 - RT1206DRE07649KL (RT1206DRE07649KL-ND) - Resistors
Related parts Resistors :RES 649K OHM 1/8W .5% SMD 1206 - RT1206DRE07649KL
Order 'res 649k ohm 1/8w .5% smd 1206 - RT1206DRE07649KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07649KL-ND.
RES 6.49K OHM 1/8W .5% SMD 1206 - 9T12062A6491DAHFT
Order 'res 6.49k ohm 1/8w .5% smd 1206 - 9T12062A6491DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6491DAHFT-ND.
RES 6.49K OHM 1/8W .5% SMD 1206 - 9T12062A6491DBHFT
Order 'res 6.49k ohm 1/8w .5% smd 1206 - 9T12062A6491DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6491DBHFT-ND.
RES 64.9K OHM 1/8W .5% SMD 1206 - 9T12062A6492DAHFT
Order 'res 64.9k ohm 1/8w .5% smd 1206 - 9T12062A6492DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6492DAHFT-ND.
RES 64.9K OHM 1/8W .5% SMD 1206 - 9T12062A6492DBHFT
Order 'res 64.9k ohm 1/8w .5% smd 1206 - 9T12062A6492DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6492DBHFT-ND.
RES 649K OHM 1/8W .5% SMD 1206 - 9T12062A6493DAHFT
Order 'res 649k ohm 1/8w .5% smd 1206 - 9T12062A6493DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6493DAHFT-ND.
RES 649K OHM 1/8W .5% SMD 1206 - 9T12062A6493DBHFT
Order 'res 649k ohm 1/8w .5% smd 1206 - 9T12062A6493DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6493DBHFT-ND.
RES 649K OHM 1/8W .5% SMD 1206 - RT1206DRD07649KL
Order 'res 649k ohm 1/8w .5% smd 1206 - RT1206DRD07649KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07649KL-ND.
RES 64.9K OHM 1/8W .5% SMD 1206 - RT1206DRD0764K9L
Order 'res 64.9k ohm 1/8w .5% smd 1206 - RT1206DRD0764K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0764K9L-ND.
RES 6.49K OHM 1/8W .5% SMD 1206 - RT1206DRD076K49L
Order 'res 6.49k ohm 1/8w .5% smd 1206 - RT1206DRD076K49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD076K49L-ND.
RES 64.9K OHM 1/8W .5% SMD 1206 - RT1206DRE0764K9L
Order 'res 64.9k ohm 1/8w .5% smd 1206 - RT1206DRE0764K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0764K9L-ND.
RES 6.49K OHM 1/8W .5% SMD 1206 - RT1206DRE076K49L
Order 'res 6.49k ohm 1/8w .5% smd 1206 - RT1206DRE076K49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE076K49L-ND.
RES 6.49K OHM 1/8W .5% SMD 0805 - 9T08052A6491DAHFT
Order 'res 6.49k ohm 1/8w .5% smd 0805 - 9T08052A6491DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491DAHFT-ND.
RES 6.49K OHM 1/8W .5% SMD 0805 - 9T08052A6491DBHFT
Order 'res 6.49k ohm 1/8w .5% smd 0805 - 9T08052A6491DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491DBHFT-ND.
RES 64.9K OHM 1/8W .5% SMD 0805 - 9T08052A6492DAHFT
Order 'res 64.9k ohm 1/8w .5% smd 0805 - 9T08052A6492DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492DAHFT-ND.
Send this link via E-Mail
Help With This Screen