RES 620 OHM 1/8W .5% SMD 1206 - RT1206DRE07620RL
| Digi-Key Part Number | RT1206DRE07620RL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07620RL | |||
| Description | RES 620 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07620RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07620RL RT1206DRE07620RL |
RT1206DRE07620RL Specification Sheet
RES 620 OHM 1/8W .5% SMD 1206 - RT1206DRE07620RL (RT1206DRE07620RL-ND)
Related parts:RES 620 OHM 1/8W .5% SMD 1206 - RT1206DRE07620RL
Order 'res 620 ohm 1/8w .5% smd 1206 - RT1206DRE07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07620RL-ND.
RES 620 OHM 1/8W .5% SMD 1206 - 9T12062A6200DAHFT
Order 'res 620 ohm 1/8w .5% smd 1206 - 9T12062A6200DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6200DAHFT-ND.
RES 620 OHM 1/8W .5% SMD 1206 - 9T12062A6200DBHFT
Order 'res 620 ohm 1/8w .5% smd 1206 - 9T12062A6200DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6200DBHFT-ND.
RES 62.0 OHM 1/8W .5% SMD 1206 - 9T12062A62R0DAHFT
Order 'res 62.0 ohm 1/8w .5% smd 1206 - 9T12062A62R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A62R0DAHFT-ND.
RES 62.0 OHM 1/8W .5% SMD 1206 - 9T12062A62R0DBHFT
Order 'res 62.0 ohm 1/8w .5% smd 1206 - 9T12062A62R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A62R0DBHFT-ND.
RES 620 OHM 1/8W .5% SMD 1206 - RT1206DRD07620RL
Order 'res 620 ohm 1/8w .5% smd 1206 - RT1206DRD07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07620RL-ND.
RES 62.0 OHM 1/8W .5% SMD 1206 - RT1206DRD0762RL
Order 'res 62.0 ohm 1/8w .5% smd 1206 - RT1206DRD0762RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0762RL-ND.
RES 62.0 OHM 1/8W .5% SMD 1206 - RT1206DRE0762RL
Order 'res 62.0 ohm 1/8w .5% smd 1206 - RT1206DRE0762RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0762RL-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DAHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DAHFT-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DBHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DBHFT-ND.
RES 62.0 OHM 1/8W .5% SMD 0805 - 9T08052A62R0DAHFT
Order 'res 62.0 ohm 1/8w .5% smd 0805 - 9T08052A62R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A62R0DAHFT-ND.
RES 62.0 OHM 1/8W .5% SMD 0805 - 9T08052A62R0DBHFT
Order 'res 62.0 ohm 1/8w .5% smd 0805 - 9T08052A62R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A62R0DBHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen