Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 620K OHM 1/8W .5% SMD 1206 - RT1206DRE07620KL

Digi-Key Part Number RT1206DRE07620KL-ND
Price Break
5000
Unit Price
.07500
Extended Price
375.00
Manufacturer Part NumberRT1206DRE07620KL
DescriptionRES 620K OHM 1/8W .5% SMD 1206
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT1206DRE07620KL
VendorYageo
CategoryResistors
Resistance In Ohms620K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT1206DRE07620KL
RT1206DRE07620KL

RT1206DRE07620KL Specification Sheet

Image of RES 620K OHM 1/8W .5% SMD 1206 - RT1206DRE07620KL

RES 620K OHM 1/8W .5% SMD 1206 - RT1206DRE07620KL (RT1206DRE07620KL-ND)

Related parts:
RES 620K OHM 1/8W .5% SMD 1206 - RT1206DRE07620KL
 Order 'res 620k ohm 1/8w .5% smd 1206 - RT1206DRE07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07620KL-ND.
RES 6.20K OHM 1/8W .5% SMD 1206 - 9T12062A6201DAHFT
 Order 'res 6.20k ohm 1/8w .5% smd 1206 - 9T12062A6201DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6201DAHFT-ND.
RES 6.20K OHM 1/8W .5% SMD 1206 - 9T12062A6201DBHFT
 Order 'res 6.20k ohm 1/8w .5% smd 1206 - 9T12062A6201DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6201DBHFT-ND.
RES 62.0K OHM 1/8W .5% SMD 1206 - 9T12062A6202DAHFT
 Order 'res 62.0k ohm 1/8w .5% smd 1206 - 9T12062A6202DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6202DAHFT-ND.
RES 62.0K OHM 1/8W .5% SMD 1206 - 9T12062A6202DBHFT
 Order 'res 62.0k ohm 1/8w .5% smd 1206 - 9T12062A6202DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6202DBHFT-ND.
RES 620K OHM 1/8W .5% SMD 1206 - 9T12062A6203DAHFT
 Order 'res 620k ohm 1/8w .5% smd 1206 - 9T12062A6203DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6203DAHFT-ND.
RES 620K OHM 1/8W .5% SMD 1206 - 9T12062A6203DBHFT
 Order 'res 620k ohm 1/8w .5% smd 1206 - 9T12062A6203DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6203DBHFT-ND.
RES 620K OHM 1/8W .5% SMD 1206 - RT1206DRD07620KL
 Order 'res 620k ohm 1/8w .5% smd 1206 - RT1206DRD07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07620KL-ND.
RES 62.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0762KL
 Order 'res 62.0k ohm 1/8w .5% smd 1206 - RT1206DRD0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0762KL-ND.
RES 6.20K OHM 1/8W .5% SMD 1206 - RT1206DRD076K2L
 Order 'res 6.20k ohm 1/8w .5% smd 1206 - RT1206DRD076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD076K2L-ND.
RES 62.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0762KL
 Order 'res 62.0k ohm 1/8w .5% smd 1206 - RT1206DRE0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0762KL-ND.
RES 6.20K OHM 1/8W .5% SMD 1206 - RT1206DRE076K2L
 Order 'res 6.20k ohm 1/8w .5% smd 1206 - RT1206DRE076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE076K2L-ND.
RES 6.20K OHM 1/8W .5% SMD 0805 - 9T08052A6201DAHFT
 Order 'res 6.20k ohm 1/8w .5% smd 0805 - 9T08052A6201DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201DAHFT-ND.
RES 6.20K OHM 1/8W .5% SMD 0805 - 9T08052A6201DBHFT
 Order 'res 6.20k ohm 1/8w .5% smd 0805 - 9T08052A6201DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201DBHFT-ND.
RES 62.0K OHM 1/8W .5% SMD 0805 - 9T08052A6202DAHFT
 Order 'res 62.0k ohm 1/8w .5% smd 0805 - 9T08052A6202DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6202DAHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 620K OHM 1/8W .5% SMD 1206 - RT1206DRD07620KL Next: RES 620K OHM 1/8W 0.1% 0805 - TNPW0805620KBEEA