523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07523RL
RES 523 OHM 1/8W .5% SMD 1206 - RT1206DRE07523RL - Resistors
| Digi-Key Part Number | RT1206DRE07523RL-ND |
5000 |
.03700 |
Extended Price
185.00 |
| Manufacturer Part Number | RT1206DRE07523RL | |||
| Description | RES 523 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07523RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 523 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07523RL RT1206DRE07523RL |
RT1206DRE07523RL Specification Sheet
RES 523 OHM 1/8W .5% SMD 1206 - RT1206DRE07523RL (RT1206DRE07523RL-ND) - Resistors
Related parts 523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07523RL523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07523RL
Order 'res 523 ohm 1/8w .5% smd 1206 - RT1206DRE07523RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07523RL-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5230DAHFT
Order 'res 523 ohm 1/8w .5% smd 1206 - 9T12062A5230DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5230DAHFT-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5230DBHFT
Order 'res 523 ohm 1/8w .5% smd 1206 - 9T12062A5230DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5230DBHFT-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A52R3DAHFT
Order 'res 52.3 ohm 1/8w .5% smd 1206 - 9T12062A52R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A52R3DAHFT-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A52R3DBHFT
Order 'res 52.3 ohm 1/8w .5% smd 1206 - 9T12062A52R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A52R3DBHFT-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07523RL
Order 'res 523 ohm 1/8w .5% smd 1206 - RT1206DRD07523RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07523RL-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0752R3L
Order 'res 52.3 ohm 1/8w .5% smd 1206 - RT1206DRD0752R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0752R3L-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0752R3L
Order 'res 52.3 ohm 1/8w .5% smd 1206 - RT1206DRE0752R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0752R3L-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5230CAHFT
Order 'res 523 ohm 1/8w .25% smd 1206 - 9T12062A5230CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5230CAHFT-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A5230CBHFT
Order 'res 523 ohm 1/8w .25% smd 1206 - 9T12062A5230CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5230CBHFT-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A52R3CAHFT
Order 'res 52.3 ohm 1/8w .25% smd 1206 - 9T12062A52R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A52R3CAHFT-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A52R3CBHFT
Order 'res 52.3 ohm 1/8w .25% smd 1206 - 9T12062A52R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A52R3CBHFT-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07523RL
Order 'res 523 ohm 1/8w .25% smd 1206 - RT1206CRD07523RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07523RL-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0752R3L
Order 'res 52.3 ohm 1/8w .25% smd 1206 - RT1206CRD0752R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0752R3L-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07523RL
Order 'res 523 ohm 1/8w .25% smd 1206 - RT1206CRE07523RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07523RL-ND.
Options for 523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07523RL
Send this link via E-Mail
Help With This Screen
