RES 523K OHM 1/8W .5% SMD 1206 - RT1206DRE07523KL - Resistors
| Digi-Key Part Number | RT1206DRE07523KL-ND |
5000 |
.03700 |
Extended Price
185.00 |
| Manufacturer Part Number | RT1206DRE07523KL | |||
| Description | RES 523K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07523KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 523K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07523KL RT1206DRE07523KL |
RT1206DRE07523KL Specification Sheet
RES 523K OHM 1/8W .5% SMD 1206 - RT1206DRE07523KL (RT1206DRE07523KL-ND) - Resistors
Related parts Resistors :RES 523K OHM 1/8W .5% SMD 1206 - RT1206DRE07523KL
Order 'res 523k ohm 1/8w .5% smd 1206 - RT1206DRE07523KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07523KL-ND.
RES 5.23K OHM 1/8W .5% SMD 1206 - 9T12062A5231DAHFT
Order 'res 5.23k ohm 1/8w .5% smd 1206 - 9T12062A5231DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5231DAHFT-ND.
RES 5.23K OHM 1/8W .5% SMD 1206 - 9T12062A5231DBHFT
Order 'res 5.23k ohm 1/8w .5% smd 1206 - 9T12062A5231DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5231DBHFT-ND.
RES 52.3K OHM 1/8W .5% SMD 1206 - 9T12062A5232DAHFT
Order 'res 52.3k ohm 1/8w .5% smd 1206 - 9T12062A5232DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5232DAHFT-ND.
RES 52.3K OHM 1/8W .5% SMD 1206 - 9T12062A5232DBHFT
Order 'res 52.3k ohm 1/8w .5% smd 1206 - 9T12062A5232DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5232DBHFT-ND.
RES 523K OHM 1/8W .5% SMD 1206 - 9T12062A5233DAHFT
Order 'res 523k ohm 1/8w .5% smd 1206 - 9T12062A5233DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5233DAHFT-ND.
RES 523K OHM 1/8W .5% SMD 1206 - 9T12062A5233DBHFT
Order 'res 523k ohm 1/8w .5% smd 1206 - 9T12062A5233DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5233DBHFT-ND.
RES 523K OHM 1/8W .5% SMD 1206 - RT1206DRD07523KL
Order 'res 523k ohm 1/8w .5% smd 1206 - RT1206DRD07523KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07523KL-ND.
RES 52.3K OHM 1/8W .5% SMD 1206 - RT1206DRD0752K3L
Order 'res 52.3k ohm 1/8w .5% smd 1206 - RT1206DRD0752K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0752K3L-ND.
RES 5.23K OHM 1/8W .5% SMD 1206 - RT1206DRD075K23L
Order 'res 5.23k ohm 1/8w .5% smd 1206 - RT1206DRD075K23L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD075K23L-ND.
RES 52.3K OHM 1/8W .5% SMD 1206 - RT1206DRE0752K3L
Order 'res 52.3k ohm 1/8w .5% smd 1206 - RT1206DRE0752K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0752K3L-ND.
RES 5.23K OHM 1/8W .5% SMD 1206 - RT1206DRE075K23L
Order 'res 5.23k ohm 1/8w .5% smd 1206 - RT1206DRE075K23L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE075K23L-ND.
RES 5.23K OHM 1/8W .25% SMD 1206 - 9T12062A5231CAHFT
Order 'res 5.23k ohm 1/8w .25% smd 1206 - 9T12062A5231CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5231CAHFT-ND.
RES 5.23K OHM 1/8W .25% SMD 1206 - 9T12062A5231CBHFT
Order 'res 5.23k ohm 1/8w .25% smd 1206 - 9T12062A5231CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5231CBHFT-ND.
RES 52.3K OHM 1/8W .25% SMD 1206 - 9T12062A5232CAHFT
Order 'res 52.3k ohm 1/8w .25% smd 1206 - 9T12062A5232CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A5232CAHFT-ND.
Send this link via E-Mail
Help With This Screen
