46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0746R4L
RES 46.4 OHM 1/8W .5% SMD 1206 - RT1206DRE0746R4L - Resistors
| Digi-Key Part Number | RT1206DRE0746R4L-ND |
5000 |
.03700 |
Extended Price
185.00 |
| Manufacturer Part Number | RT1206DRE0746R4L | |||
| Description | RES 46.4 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE0746R4L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 46.4 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE0746R4L RT1206DRE0746R4L |
RES 46.4 OHM 1/8W .5% SMD 1206 - RT1206DRE0746R4L (RT1206DRE0746R4L-ND) - Resistors
Related parts 46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0746R4L46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0746R4L
Order 'res 46.4 ohm 1/8w .5% smd 1206 - RT1206DRE0746R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0746R4L-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4640DAHFT
Order 'res 464 ohm 1/8w .5% smd 1206 - 9T12062A4640DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4640DAHFT-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4640DBHFT
Order 'res 464 ohm 1/8w .5% smd 1206 - 9T12062A4640DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4640DBHFT-ND.
46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A46R4DAHFT
Order 'res 46.4 ohm 1/8w .5% smd 1206 - 9T12062A46R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A46R4DAHFT-ND.
46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A46R4DBHFT
Order 'res 46.4 ohm 1/8w .5% smd 1206 - 9T12062A46R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A46R4DBHFT-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07464RL
Order 'res 464 ohm 1/8w .5% smd 1206 - RT1206DRD07464RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07464RL-ND.
46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0746R4L
Order 'res 46.4 ohm 1/8w .5% smd 1206 - RT1206DRD0746R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0746R4L-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07464RL
Order 'res 464 ohm 1/8w .5% smd 1206 - RT1206DRE07464RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07464RL-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4640CAHFT
Order 'res 464 ohm 1/8w .25% smd 1206 - 9T12062A4640CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4640CAHFT-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A4640CBHFT
Order 'res 464 ohm 1/8w .25% smd 1206 - 9T12062A4640CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4640CBHFT-ND.
46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A46R4CAHFT
Order 'res 46.4 ohm 1/8w .25% smd 1206 - 9T12062A46R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A46R4CAHFT-ND.
46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A46R4CBHFT
Order 'res 46.4 ohm 1/8w .25% smd 1206 - 9T12062A46R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A46R4CBHFT-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD07464RL
Order 'res 464 ohm 1/8w .25% smd 1206 - RT1206CRD07464RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07464RL-ND.
46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRD0746R4L
Order 'res 46.4 ohm 1/8w .25% smd 1206 - RT1206CRD0746R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0746R4L-ND.
464 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206CRE07464RL
Order 'res 464 ohm 1/8w .25% smd 1206 - RT1206CRE07464RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07464RL-ND.
Options for 46.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE0746R4L
Send this link via E-Mail
Help With This Screen
