RES 383 OHM 1/8W .5% SMD 1206 - RT1206DRE07383RL
| Digi-Key Part Number | RT1206DRE07383RL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07383RL | |||
| Description | RES 383 OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07383RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 383 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07383RL RT1206DRE07383RL |
RT1206DRE07383RL Specification Sheet
RES 383 OHM 1/8W .5% SMD 1206 - RT1206DRE07383RL (RT1206DRE07383RL-ND)
Related parts:RES 383 OHM 1/8W .5% SMD 1206 - RT1206DRE07383RL
Order 'res 383 ohm 1/8w .5% smd 1206 - RT1206DRE07383RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07383RL-ND.
RES 383 OHM 1/8W .5% SMD 1206 - 9T12062A3830DAHFT
Order 'res 383 ohm 1/8w .5% smd 1206 - 9T12062A3830DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3830DAHFT-ND.
RES 383 OHM 1/8W .5% SMD 1206 - 9T12062A3830DBHFT
Order 'res 383 ohm 1/8w .5% smd 1206 - 9T12062A3830DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3830DBHFT-ND.
RES 38.3 OHM 1/8W .5% SMD 1206 - 9T12062A38R3DAHFT
Order 'res 38.3 ohm 1/8w .5% smd 1206 - 9T12062A38R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A38R3DAHFT-ND.
RES 38.3 OHM 1/8W .5% SMD 1206 - 9T12062A38R3DBHFT
Order 'res 38.3 ohm 1/8w .5% smd 1206 - 9T12062A38R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A38R3DBHFT-ND.
RES 383 OHM 1/8W .5% SMD 1206 - RT1206DRD07383RL
Order 'res 383 ohm 1/8w .5% smd 1206 - RT1206DRD07383RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07383RL-ND.
RES 38.3 OHM 1/8W .5% SMD 1206 - RT1206DRD0738R3L
Order 'res 38.3 ohm 1/8w .5% smd 1206 - RT1206DRD0738R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0738R3L-ND.
RES 38.3 OHM 1/8W .5% SMD 1206 - RT1206DRE0738R3L
Order 'res 38.3 ohm 1/8w .5% smd 1206 - RT1206DRE0738R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0738R3L-ND.
RES 383 OHM 1/8W .5% SMD 0805 - 9T08052A3830DAHFT
Order 'res 383 ohm 1/8w .5% smd 0805 - 9T08052A3830DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830DAHFT-ND.
RES 383 OHM 1/8W .5% SMD 0805 - 9T08052A3830DBHFT
Order 'res 383 ohm 1/8w .5% smd 0805 - 9T08052A3830DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3830DBHFT-ND.
RES 38.3 OHM 1/8W .5% SMD 0805 - 9T08052A38R3DAHFT
Order 'res 38.3 ohm 1/8w .5% smd 0805 - 9T08052A38R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3DAHFT-ND.
RES 38.3 OHM 1/8W .5% SMD 0805 - 9T08052A38R3DBHFT
Order 'res 38.3 ohm 1/8w .5% smd 0805 - 9T08052A38R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A38R3DBHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DAHFT-ND.
Send this link via E-Mail
Help With This Screen