RES 383K OHM 1/8W .5% SMD 1206 - RT1206DRE07383KL
| Digi-Key Part Number | RT1206DRE07383KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07383KL | |||
| Description | RES 383K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07383KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 383K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07383KL RT1206DRE07383KL |
RT1206DRE07383KL Specification Sheet
RES 383K OHM 1/8W .5% SMD 1206 - RT1206DRE07383KL (RT1206DRE07383KL-ND)
Related parts :RES 383K OHM 1/8W .5% SMD 1206 - RT1206DRE07383KL
Order 'res 383k ohm 1/8w .5% smd 1206 - RT1206DRE07383KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07383KL-ND.
RES 3.83K OHM 1/8W .5% SMD 1206 - 9T12062A3831DAHFT
Order 'res 3.83k ohm 1/8w .5% smd 1206 - 9T12062A3831DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3831DAHFT-ND.
RES 3.83K OHM 1/8W .5% SMD 1206 - 9T12062A3831DBHFT
Order 'res 3.83k ohm 1/8w .5% smd 1206 - 9T12062A3831DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3831DBHFT-ND.
RES 38.3K OHM 1/8W .5% SMD 1206 - 9T12062A3832DAHFT
Order 'res 38.3k ohm 1/8w .5% smd 1206 - 9T12062A3832DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3832DAHFT-ND.
RES 38.3K OHM 1/8W .5% SMD 1206 - 9T12062A3832DBHFT
Order 'res 38.3k ohm 1/8w .5% smd 1206 - 9T12062A3832DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3832DBHFT-ND.
RES 383K OHM 1/8W .5% SMD 1206 - 9T12062A3833DAHFT
Order 'res 383k ohm 1/8w .5% smd 1206 - 9T12062A3833DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3833DAHFT-ND.
RES 383K OHM 1/8W .5% SMD 1206 - 9T12062A3833DBHFT
Order 'res 383k ohm 1/8w .5% smd 1206 - 9T12062A3833DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3833DBHFT-ND.
RES 383K OHM 1/8W .5% SMD 1206 - RT1206DRD07383KL
Order 'res 383k ohm 1/8w .5% smd 1206 - RT1206DRD07383KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07383KL-ND.
RES 38.3K OHM 1/8W .5% SMD 1206 - RT1206DRD0738K3L
Order 'res 38.3k ohm 1/8w .5% smd 1206 - RT1206DRD0738K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0738K3L-ND.
RES 3.83K OHM 1/8W .5% SMD 1206 - RT1206DRD073K83L
Order 'res 3.83k ohm 1/8w .5% smd 1206 - RT1206DRD073K83L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD073K83L-ND.
RES 38.3K OHM 1/8W .5% SMD 1206 - RT1206DRE0738K3L
Order 'res 38.3k ohm 1/8w .5% smd 1206 - RT1206DRE0738K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0738K3L-ND.
RES 3.83K OHM 1/8W .5% SMD 1206 - RT1206DRE073K83L
Order 'res 3.83k ohm 1/8w .5% smd 1206 - RT1206DRE073K83L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE073K83L-ND.
RES 3.83K OHM 1/8W .5% SMD 0805 - 9T08052A3831DAHFT
Order 'res 3.83k ohm 1/8w .5% smd 0805 - 9T08052A3831DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831DAHFT-ND.
RES 3.83K OHM 1/8W .5% SMD 0805 - 9T08052A3831DBHFT
Order 'res 3.83k ohm 1/8w .5% smd 0805 - 9T08052A3831DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3831DBHFT-ND.
RES 38.3K OHM 1/8W .5% SMD 0805 - 9T08052A3832DAHFT
Order 'res 38.3k ohm 1/8w .5% smd 0805 - 9T08052A3832DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3832DAHFT-ND.
Send this link via E-Mail
Help With This Screen