CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT
| Digi-Key Part Number | 399-3916-1-ND |
1 10 100 500 1000 |
1.80000 1.56600 1.36800 1.08000 .90000 |
Extended Price
1.80 15.66 136.80 540.00 900.00 |
| Manufacturer Part Number | T496B225K020AT | |||
| Description | CAPACITOR TANT 2.2UF 20V 10% SMD | |||
| Quantity Available | 839 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496B225K020AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | T496 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496B225K020AT T496B225K020AT 399 3916 1 ND 39939161ND 399-3916-1 |
T496B225K020AT Specification Sheet
CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT (399-3916-1-ND)
Related parts:CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3916-1-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3916-6-ND.
CAPACITOR TANT 1.0UF 20V 10% SMD - T491A105K020AT
Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3679-1-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3714-1-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AT
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3723-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3745-1-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AT
Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3759-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3781-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3795-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AT
Order 'capacitor tant 68uf 20v 10% smd - T491D686K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3803-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491X686K020AT
Order 'capacitor tant 68uf 20v 10% smd - T491X686K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3822-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495D476K020ATE175
Order 'capacitor tant 47uf 20v 10% smd - T495D476K020ATE175' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3885-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495D686K020ATE150
Order 'capacitor tant 68uf 20v 10% smd - T495D686K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3890-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495X476K020ATE150
Order 'capacitor tant 47uf 20v 10% smd - T495X476K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3904-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495X686K020ATE150
Order 'capacitor tant 68uf 20v 10% smd - T495X686K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3907-1-ND.
Send this link via E-Mail
Help With This Screen