SPEAKER BALANCE WIDE BAND - CI-22955 - Audio Products
| Digi-Key Part Number | 423-1057-ND |
43 |
21.53395 |
Extended Price
925.96 |
| Manufacturer Part Number | CI-22955 | |||
| Description | SPEAKER BALANCE WIDE BAND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CI-22955 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Frequency Range | 200Hz ~ 5.5kHz |
| Impedance | 68 Ohm |
| Type | Magnetic, Balanced Armature, End Port |
| Size / Dimension | 9.47mm L x 7.18mm W x 4.10mm H |
| Sound Pressure Level | 128dB |
| Power - Rated | - |
| Power - Max | - |
| Termination | Solder Pads |
| Material - Cone | - |
| Material - Magnet | - |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CI 22955 CI22955 423 1057 ND 4231057ND 423-1057 |
CI-22955 Specification Sheet
SPEAKER BALANCE WIDE BAND - CI-22955 (423-1057-ND) - Audio Products
Related parts Audio Products:SPEAKER BALANCE WIDE BAND - CI-22955
Order 'speaker balance wide band - CI-22955' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1057-ND.
SPEAKER BALANCED BROADBAND - BK-28507
Order 'speaker balanced broadband - BK-28507' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1055-ND.
SPEAKER BALANCED UNDAMPED - ED-23619
Order 'speaker balanced undamped - ED-23619' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1059-ND.
SPEAKER BALANCED END PORT SMD - EH-23149
Order 'speaker balanced end port smd - EH-23149' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number EH-3149-ND.
SPEAKER BALANCED W/CLASS D AMP - ES-23127-000
Order 'speaker balanced w/class d amp - ES-23127-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1115-ND.
SPEAKER BALANCED 630OHM UNDAMPD - FK-23451-000
Order 'speaker balanced 630ohm undampd - FK-23451-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1116-ND.
SPEAKER BALANCED END PORT SMD - EH-23061
Order 'speaker balanced end port smd - EH-23061' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number EH-3061-ND.
RECEIVER WIDE-BAND HI-FI - WBHC-23910
Order 'receiver wide-band hi-fi - WBHC-23910' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number WBHC-3910-ND.
SPEAKER Z=400 OHMS PORT ON END - CI-22960-000
Order 'speaker z=400 ohms port on end - CI-22960-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1104-ND.
SPEAKER Z=24OHM SS PORT ON EDGE - CB-22849
Order 'speaker z=24ohm ss port on edge - CB-22849' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1031-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
SPEAKER Z=24OHM SS PORT ON FACE - CB-22847
Order 'speaker z=24ohm ss port on face - CB-22847' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1034-ND.
SPEAKER Z=48OHM SS PORT ON FACE - CB-22848
Order 'speaker z=48ohm ss port on face - CB-22848' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1035-ND.
SPEAKER W/FLEX TABS LP Z=150 - CM-23152
Order 'speaker w/flex tabs lp z=150 - CM-23152' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1036-ND.
SPEAKER W/FLEX TABS LP Z=30 - CM-28431
Order 'speaker w/flex tabs lp z=30 - CM-28431' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1037-ND.
Send this link via E-Mail
Help With This Screen
