RES 20.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0720KL
| Digi-Key Part Number | RT1206DRE0720KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE0720KL | |||
| Description | RES 20.0K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE0720KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE0720KL RT1206DRE0720KL |
RT1206DRE0720KL Specification Sheet
RES 20.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0720KL (RT1206DRE0720KL-ND)
Related parts:RES 20.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0720KL
Order 'res 20.0k ohm 1/8w .5% smd 1206 - RT1206DRE0720KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0720KL-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 1206 - 9T12062A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 1206 - 9T12062A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1000DBHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DAHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DAHFT-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - 9T12062A1001DBHFT
Order 'res 1.00k ohm 1/8w .5% smd 1206 - 9T12062A1001DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1001DBHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 1206 - 9T12062A1002DAHFT
Order 'res 10.0k ohm 1/8w .5% smd 1206 - 9T12062A1002DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002DAHFT-ND.
RES 10.0K OHM 1/8W .5% SMD 1206 - 9T12062A1002DBHFT
Order 'res 10.0k ohm 1/8w .5% smd 1206 - 9T12062A1002DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1002DBHFT-ND.
RES 100K OHM 1/8W .5% SMD 1206 - 9T12062A1003DAHFT
Order 'res 100k ohm 1/8w .5% smd 1206 - 9T12062A1003DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003DAHFT-ND.
RES 100K OHM 1/8W .5% SMD 1206 - 9T12062A1003DBHFT
Order 'res 100k ohm 1/8w .5% smd 1206 - 9T12062A1003DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1003DBHFT-ND.
RES 1.00M OHM 1/8W .5% SMD 1206 - 9T12062A1004DAHFT
Order 'res 1.00m ohm 1/8w .5% smd 1206 - 9T12062A1004DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1004DAHFT-ND.
RES 1.00M OHM 1/8W .5% SMD 1206 - 9T12062A1004DBHFT
Order 'res 1.00m ohm 1/8w .5% smd 1206 - 9T12062A1004DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1004DBHFT-ND.
RES 102 OHM 1/8W .5% SMD 1206 - 9T12062A1020DAHFT
Order 'res 102 ohm 1/8w .5% smd 1206 - 9T12062A1020DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1020DAHFT-ND.
RES 102 OHM 1/8W .5% SMD 1206 - 9T12062A1020DBHFT
Order 'res 102 ohm 1/8w .5% smd 1206 - 9T12062A1020DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1020DBHFT-ND.
RES 1.02K OHM 1/8W .5% SMD 1206 - 9T12062A1021DAHFT
Order 'res 1.02k ohm 1/8w .5% smd 1206 - 9T12062A1021DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1021DAHFT-ND.
RES 1.02K OHM 1/8W .5% SMD 1206 - 9T12062A1021DBHFT
Order 'res 1.02k ohm 1/8w .5% smd 1206 - 9T12062A1021DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1021DBHFT-ND.
Send this link via E-Mail
Help With This Screen