RES 1.58K OHM 1/8W .5% SMD 1206 - RT1206DRE071K58L - Resistors
| Digi-Key Part Number | RT1206DRE071K58L-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE071K58L | |||
| Description | RES 1.58K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE071K58L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.58K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE071K58L RT1206DRE071K58L |
RT1206DRE071K58L Specification Sheet
RES 1.58K OHM 1/8W .5% SMD 1206 - RT1206DRE071K58L (RT1206DRE071K58L-ND) - Resistors
Related parts Resistors :RES 1.58K OHM 1/8W .5% SMD 1206 - RT1206DRE071K58L
Order 'res 1.58k ohm 1/8w .5% smd 1206 - RT1206DRE071K58L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K58L-ND.
RES 1.50K OHM 1/8W .5% SMD 1206 - RT1206DRE071K5L
Order 'res 1.50k ohm 1/8w .5% smd 1206 - RT1206DRE071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K5L-ND.
RES 1.62K OHM 1/8W .5% SMD 1206 - RT1206DRE071K62L
Order 'res 1.62k ohm 1/8w .5% smd 1206 - RT1206DRE071K62L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K62L-ND.
RES 1.65K OHM 1/8W .5% SMD 1206 - RT1206DRE071K65L
Order 'res 1.65k ohm 1/8w .5% smd 1206 - RT1206DRE071K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K65L-ND.
RES 1.69K OHM 1/8W .5% SMD 1206 - RT1206DRE071K69L
Order 'res 1.69k ohm 1/8w .5% smd 1206 - RT1206DRE071K69L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K69L-ND.
RES 1.60K OHM 1/8W .5% SMD 1206 - RT1206DRE071K6L
Order 'res 1.60k ohm 1/8w .5% smd 1206 - RT1206DRE071K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K6L-ND.
RES 1.74K OHM 1/8W .5% SMD 1206 - RT1206DRE071K74L
Order 'res 1.74k ohm 1/8w .5% smd 1206 - RT1206DRE071K74L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K74L-ND.
RES 1.78K OHM 1/8W .5% SMD 1206 - RT1206DRE071K78L
Order 'res 1.78k ohm 1/8w .5% smd 1206 - RT1206DRE071K78L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K78L-ND.
RES 1.82K OHM 1/8W .5% SMD 1206 - RT1206DRE071K82L
Order 'res 1.82k ohm 1/8w .5% smd 1206 - RT1206DRE071K82L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K82L-ND.
RES 1.87K OHM 1/8W .5% SMD 1206 - RT1206DRE071K87L
Order 'res 1.87k ohm 1/8w .5% smd 1206 - RT1206DRE071K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K87L-ND.
RES 1.80K OHM 1/8W .5% SMD 1206 - RT1206DRE071K8L
Order 'res 1.80k ohm 1/8w .5% smd 1206 - RT1206DRE071K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K8L-ND.
RES 1.91K OHM 1/8W .5% SMD 1206 - RT1206DRE071K91L
Order 'res 1.91k ohm 1/8w .5% smd 1206 - RT1206DRE071K91L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K91L-ND.
RES 1.96K OHM 1/8W .5% SMD 1206 - RT1206DRE071K96L
Order 'res 1.96k ohm 1/8w .5% smd 1206 - RT1206DRE071K96L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K96L-ND.
RES 1.00K OHM 1/8W .5% SMD 1206 - RT1206DRE071KL
Order 'res 1.00k ohm 1/8w .5% smd 1206 - RT1206DRE071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071KL-ND.
RES 1.00M OHM 1/8W .5% SMD 1206 - RT1206DRE071ML
Order 'res 1.00m ohm 1/8w .5% smd 1206 - RT1206DRE071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071ML-ND.
Send this link via E-Mail
Help With This Screen