RES 1.21K OHM 1/8W .5% SMD 1206 - RT1206DRE071K21L - Resistors
| Digi-Key Part Number | RT1206DRE071K21L-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE071K21L | |||
| Description | RES 1.21K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE071K21L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.21K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE071K21L RT1206DRE071K21L |
RT1206DRE071K21L Specification Sheet
RES 1.21K OHM 1/8W .5% SMD 1206 - RT1206DRE071K21L (RT1206DRE071K21L-ND) - Resistors
Related parts Resistors :RES 1.21K OHM 1/8W .5% SMD 1206 - RT1206DRE071K21L
Order 'res 1.21k ohm 1/8w .5% smd 1206 - RT1206DRE071K21L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K21L-ND.
RES 1.24K OHM 1/8W .5% SMD 1206 - RT1206DRE071K24L
Order 'res 1.24k ohm 1/8w .5% smd 1206 - RT1206DRE071K24L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K24L-ND.
RES 1.27K OHM 1/8W .5% SMD 1206 - RT1206DRE071K27L
Order 'res 1.27k ohm 1/8w .5% smd 1206 - RT1206DRE071K27L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K27L-ND.
RES 1.20K OHM 1/8W .5% SMD 1206 - RT1206DRE071K2L
Order 'res 1.20k ohm 1/8w .5% smd 1206 - RT1206DRE071K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K2L-ND.
RES 1.33K OHM 1/8W .5% SMD 1206 - RT1206DRE071K33L
Order 'res 1.33k ohm 1/8w .5% smd 1206 - RT1206DRE071K33L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K33L-ND.
RES 1.37K OHM 1/8W .5% SMD 1206 - RT1206DRE071K37L
Order 'res 1.37k ohm 1/8w .5% smd 1206 - RT1206DRE071K37L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K37L-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - RT1206DRE071K3L
Order 'res 1.30k ohm 1/8w .5% smd 1206 - RT1206DRE071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K3L-ND.
RES 1.43K OHM 1/8W .5% SMD 1206 - RT1206DRE071K43L
Order 'res 1.43k ohm 1/8w .5% smd 1206 - RT1206DRE071K43L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K43L-ND.
RES 1.47K OHM 1/8W .5% SMD 1206 - RT1206DRE071K47L
Order 'res 1.47k ohm 1/8w .5% smd 1206 - RT1206DRE071K47L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K47L-ND.
RES 1.40K OHM 1/8W .5% SMD 1206 - RT1206DRE071K4L
Order 'res 1.40k ohm 1/8w .5% smd 1206 - RT1206DRE071K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K4L-ND.
RES 1.54K OHM 1/8W .5% SMD 1206 - RT1206DRE071K54L
Order 'res 1.54k ohm 1/8w .5% smd 1206 - RT1206DRE071K54L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K54L-ND.
RES 1.58K OHM 1/8W .5% SMD 1206 - RT1206DRE071K58L
Order 'res 1.58k ohm 1/8w .5% smd 1206 - RT1206DRE071K58L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K58L-ND.
RES 1.50K OHM 1/8W .5% SMD 1206 - RT1206DRE071K5L
Order 'res 1.50k ohm 1/8w .5% smd 1206 - RT1206DRE071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K5L-ND.
RES 1.62K OHM 1/8W .5% SMD 1206 - RT1206DRE071K62L
Order 'res 1.62k ohm 1/8w .5% smd 1206 - RT1206DRE071K62L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K62L-ND.
RES 1.65K OHM 1/8W .5% SMD 1206 - RT1206DRE071K65L
Order 'res 1.65k ohm 1/8w .5% smd 1206 - RT1206DRE071K65L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K65L-ND.
Send this link via E-Mail
Help With This Screen