RES 169K OHM 1/8W .5% SMD 1206 - RT1206DRE07169KL
| Digi-Key Part Number | RT1206DRE07169KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07169KL | |||
| Description | RES 169K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07169KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 169K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07169KL RT1206DRE07169KL |
RT1206DRE07169KL Specification Sheet
RES 169K OHM 1/8W .5% SMD 1206 - RT1206DRE07169KL (RT1206DRE07169KL-ND)
Related parts:RES 169K OHM 1/8W .5% SMD 1206 - RT1206DRE07169KL
Order 'res 169k ohm 1/8w .5% smd 1206 - RT1206DRE07169KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07169KL-ND.
RES 1.69K OHM 1/8W .5% SMD 1206 - 9T12062A1691DAHFT
Order 'res 1.69k ohm 1/8w .5% smd 1206 - 9T12062A1691DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1691DAHFT-ND.
RES 1.69K OHM 1/8W .5% SMD 1206 - 9T12062A1691DBHFT
Order 'res 1.69k ohm 1/8w .5% smd 1206 - 9T12062A1691DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1691DBHFT-ND.
RES 16.9K OHM 1/8W .5% SMD 1206 - 9T12062A1692DAHFT
Order 'res 16.9k ohm 1/8w .5% smd 1206 - 9T12062A1692DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1692DAHFT-ND.
RES 16.9K OHM 1/8W .5% SMD 1206 - 9T12062A1692DBHFT
Order 'res 16.9k ohm 1/8w .5% smd 1206 - 9T12062A1692DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1692DBHFT-ND.
RES 169K OHM 1/8W .5% SMD 1206 - 9T12062A1693DAHFT
Order 'res 169k ohm 1/8w .5% smd 1206 - 9T12062A1693DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1693DAHFT-ND.
RES 169K OHM 1/8W .5% SMD 1206 - 9T12062A1693DBHFT
Order 'res 169k ohm 1/8w .5% smd 1206 - 9T12062A1693DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1693DBHFT-ND.
RES 169K OHM 1/8W .5% SMD 1206 - RT1206DRD07169KL
Order 'res 169k ohm 1/8w .5% smd 1206 - RT1206DRD07169KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07169KL-ND.
RES 16.9K OHM 1/8W .5% SMD 1206 - RT1206DRD0716K9L
Order 'res 16.9k ohm 1/8w .5% smd 1206 - RT1206DRD0716K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0716K9L-ND.
RES 1.69K OHM 1/8W .5% SMD 1206 - RT1206DRD071K69L
Order 'res 1.69k ohm 1/8w .5% smd 1206 - RT1206DRD071K69L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD071K69L-ND.
RES 16.9K OHM 1/8W .5% SMD 1206 - RT1206DRE0716K9L
Order 'res 16.9k ohm 1/8w .5% smd 1206 - RT1206DRE0716K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0716K9L-ND.
RES 1.69K OHM 1/8W .5% SMD 1206 - RT1206DRE071K69L
Order 'res 1.69k ohm 1/8w .5% smd 1206 - RT1206DRE071K69L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K69L-ND.
RES 1.69K OHM 1/8W .5% SMD 0805 - 9T08052A1691DAHFT
Order 'res 1.69k ohm 1/8w .5% smd 0805 - 9T08052A1691DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1691DAHFT-ND.
RES 1.69K OHM 1/8W .5% SMD 0805 - 9T08052A1691DBHFT
Order 'res 1.69k ohm 1/8w .5% smd 0805 - 9T08052A1691DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1691DBHFT-ND.
RES 16.9K OHM 1/8W .5% SMD 0805 - 9T08052A1692DAHFT
Order 'res 16.9k ohm 1/8w .5% smd 0805 - 9T08052A1692DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1692DAHFT-ND.
Send this link via E-Mail
Help With This Screen