Keywords:





HARDWARE MOUNTING SCREWS 100PKG - 1421A100B - Hardware, Fasteners, Accessories

Digi-Key Part Number HM827-ND
Price Break
1
3
5
10
Unit Price
18.70000
17.25667
14.96400
14.02200
Extended Price
18.70
51.77
74.82
140.22
Manufacturer Part Number1421A100B
DescriptionHARDWARE MOUNTING SCREWS 100PKG
Quantity Available 11
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1421A100B
VendorHammond Manufacturing
CategoryHardware, Fasteners, Accessories
Head Height-
Length - Below Head0.625" (15.87mm) 5/8"
Material-
PlatingNickel
Screw Head TypeCombination Oval Head
Thread Size10-32
TypeMachine Screw
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1421A100B
1421A100B
HM827 ND
HM827ND
HM827

1421A100B Specification Sheet

Image of HARDWARE MOUNTING SCREWS 100PKG - 1421A100B

HARDWARE MOUNTING SCREWS 100PKG - 1421A100B (HM827-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
HARDWARE MOUNTING SCREWS 100PKG - 1421A100B
 Order 'hardware mounting screws 100pkg - 1421A100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM827-ND.
HARDWARE MOUNTING WASHERS 100PKG - 1421A100W
 Order 'hardware mounting washers 100pkg - 1421A100W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM828-ND.
HARDWARE MNT SCREW/WASHER 4EA - 1421A
 Order 'hardware mnt screw/washer 4ea - 1421A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM826-ND.
HARDWARE MOUNTING RAILS 1=20 - 1448A20
 Order 'hardware mounting rails 1=20 - 1448A20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448A20-ND.
HARDWARE MOUNTING RAILS 5.6" - 1448R6
 Order 'hardware mounting rails 5.6" - 1448R6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R6-ND.
HARDWARE MOUNTING RAILS 9.6" - 1448R10
 Order 'hardware mounting rails 9.6" - 1448R10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R10-ND.
HARDWARE MOUNTING RAILS 11.6" - 1448R12
 Order 'hardware mounting rails 11.6" - 1448R12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R12-ND.
HARDWARE MOUNTING RAILS 7.6" - 1448R8
 Order 'hardware mounting rails 7.6" - 1448R8' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R8-ND.
HARDWARE 1/4-20X0.87" THUMB 1=2 - 1421B2
 Order 'hardware 1/4-20x0.87" thumb 1=2 - 1421B2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B2-ND.
SCREW 10-32 X0.625" SLOTTD 1=100 - 1421E100B
 Order 'screw 10-32 x0.625" slottd 1=100 - 1421E100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E100B-ND.
SCREW 10-32 X 0.625" SLOTTD 1=25 - 1421E25B
 Order 'screw 10-32 x 0.625" slottd 1=25 - 1421E25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25B-ND.
SCREW 6-32 PHILLIPS NICKEL 1=6 - 1421J6
 Order 'screw 6-32 phillips nickel 1=6 - 1421J6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421J6-ND.
HARDWARE 1/4-20X0.5" SLOTTD 1=25 - 1421K25
 Order 'hardware 1/4-20x0.5" slottd 1=25 - 1421K25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421K25-ND.
HARDWARE 1/4-20 X 0.62" RUND 1=4 - 1421S
 Order 'hardware 1/4-20 x 0.62" rund 1=4 - 1421S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421S-ND.
SCREWS #2 X 3/16" FOR 1551H BOX - 1551ATS100
 Order 'screws #2 x 3/16" for 1551h box - 1551ATS100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1177-ND.

Send this link via E-Mail
Help With This Screen

HARDWARE MOUNTING SCREWS 100PKG - 1421A100B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HARDWARE MOUNTING RAILS 9.6" - 1448R10 Next: HARDWARE MOUNTING WASHERS 100PKG - 1421A100W
HARDWARE MOUNTING SCREWS 100PKG - 1421A100B