RES 150K OHM 1/8W .5% SMD 1206 - RT1206DRE07150KL
| Digi-Key Part Number | RT1206DRE07150KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07150KL | |||
| Description | RES 150K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07150KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07150KL RT1206DRE07150KL |
RT1206DRE07150KL Specification Sheet
RES 150K OHM 1/8W .5% SMD 1206 - RT1206DRE07150KL (RT1206DRE07150KL-ND)
Related parts:RES 150K OHM 1/8W .5% SMD 1206 - RT1206DRE07150KL
Order 'res 150k ohm 1/8w .5% smd 1206 - RT1206DRE07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07150KL-ND.
RES 1.50K OHM 1/8W .5% SMD 1206 - 9T12062A1501DAHFT
Order 'res 1.50k ohm 1/8w .5% smd 1206 - 9T12062A1501DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1501DAHFT-ND.
RES 1.50K OHM 1/8W .5% SMD 1206 - 9T12062A1501DBHFT
Order 'res 1.50k ohm 1/8w .5% smd 1206 - 9T12062A1501DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1501DBHFT-ND.
RES 15.0K OHM 1/8W .5% SMD 1206 - 9T12062A1502DAHFT
Order 'res 15.0k ohm 1/8w .5% smd 1206 - 9T12062A1502DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1502DAHFT-ND.
RES 15.0K OHM 1/8W .5% SMD 1206 - 9T12062A1502DBHFT
Order 'res 15.0k ohm 1/8w .5% smd 1206 - 9T12062A1502DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1502DBHFT-ND.
RES 150K OHM 1/8W .5% SMD 1206 - 9T12062A1503DAHFT
Order 'res 150k ohm 1/8w .5% smd 1206 - 9T12062A1503DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1503DAHFT-ND.
RES 150K OHM 1/8W .5% SMD 1206 - 9T12062A1503DBHFT
Order 'res 150k ohm 1/8w .5% smd 1206 - 9T12062A1503DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1503DBHFT-ND.
RES 150K OHM 1/8W .5% SMD 1206 - RT1206DRD07150KL
Order 'res 150k ohm 1/8w .5% smd 1206 - RT1206DRD07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07150KL-ND.
RES 15.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0715KL
Order 'res 15.0k ohm 1/8w .5% smd 1206 - RT1206DRD0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0715KL-ND.
RES 1.50K OHM 1/8W .5% SMD 1206 - RT1206DRD071K5L
Order 'res 1.50k ohm 1/8w .5% smd 1206 - RT1206DRD071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD071K5L-ND.
RES 15.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0715KL
Order 'res 15.0k ohm 1/8w .5% smd 1206 - RT1206DRE0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0715KL-ND.
RES 1.50K OHM 1/8W .5% SMD 1206 - RT1206DRE071K5L
Order 'res 1.50k ohm 1/8w .5% smd 1206 - RT1206DRE071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K5L-ND.
RES 1.50K OHM 1/8W .5% SMD 0805 - 9T08052A1501DAHFT
Order 'res 1.50k ohm 1/8w .5% smd 0805 - 9T08052A1501DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1501DAHFT-ND.
RES 1.50K OHM 1/8W .5% SMD 0805 - 9T08052A1501DBHFT
Order 'res 1.50k ohm 1/8w .5% smd 0805 - 9T08052A1501DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1501DBHFT-ND.
RES 15.0K OHM 1/8W .5% SMD 0805 - 9T08052A1502DAHFT
Order 'res 15.0k ohm 1/8w .5% smd 0805 - 9T08052A1502DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1502DAHFT-ND.
Send this link via E-Mail
Help With This Screen