CAPACITOR TANT 1.0UF 35V 10% SMD - T496B105K035ATE5K0 - Capacitors
| Digi-Key Part Number | 399-3909-1-ND |
1 10 100 500 1000 |
1.80000 1.56600 1.36800 1.08000 .90000 |
Extended Price
1.80 15.66 136.80 540.00 900.00 |
| Manufacturer Part Number | T496B105K035ATE5K0 | |||
| Description | CAPACITOR TANT 1.0UF 35V 10% SMD | |||
| Quantity Available | 66 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496B105K035ATE5K0 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Series | T496 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496B105K035ATE5K0 T496B105K035ATE5K0 399 3909 1 ND 39939091ND 399-3909-1 |
CAPACITOR TANT 1.0UF 35V 10% SMD - T496B105K035ATE5K0 (399-3909-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 1.0UF 35V 10% SMD - T496B105K035ATE5K0
Order 'capacitor tant 1.0uf 35v 10% smd - T496B105K035ATE5K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3909-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T496B105K035ATE5K0
Order 'capacitor tant 1.0uf 35v 10% smd - T496B105K035ATE5K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3909-6-ND.
CAPACITOR TANT .10UF 35V 10% SMD - T491A104K035AT
Order 'capacitor tant .10uf 35v 10% smd - T491A104K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3676-1-ND.
CAPACITOR TANT 1.0UF 35V 10% SMD - T491B105K035AT
Order 'capacitor tant 1.0uf 35v 10% smd - T491B105K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3702-1-ND.
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AT
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3740-1-ND.
CAPACITOR TANT 10UF 35V 10% SMD - T491D106K035AT
Order 'capacitor tant 10uf 35v 10% smd - T491D106K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3766-1-ND.
CAPACITOR TANT 15UF 35V 10% SMD - T491D156K035AT
Order 'capacitor tant 15uf 35v 10% smd - T491D156K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3775-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T491D475K035AT
Order 'capacitor tant 4.7uf 35v 10% smd - T491D475K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3791-1-ND.
CAPACITOR TANT 6.8UF 35V 10% SMD - T491D685K035AT
Order 'capacitor tant 6.8uf 35v 10% smd - T491D685K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3799-1-ND.
CAPACITOR TANT 15UF 35V 10% SMD - T491X156K035AT
Order 'capacitor tant 15uf 35v 10% smd - T491X156K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3814-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T491X226K035AT
Order 'capacitor tant 22uf 35v 10% smd - T491X226K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3816-1-ND.
CAPACITOR TANT 4.7UF 35V 10% SMD - T494D475K035AT
Order 'capacitor tant 4.7uf 35v 10% smd - T494D475K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3858-1-ND.
CAPACITOR TANT 47UF 35V 10% SMD - T494X476K035AT
Order 'capacitor tant 47uf 35v 10% smd - T494X476K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3873-1-ND.
CAPACITOR TANT 22UF 35V 10% SMD - T495D226K035ATE300
Order 'capacitor tant 22uf 35v 10% smd - T495D226K035ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3880-1-ND.
CAPACITOR TANT 6.8UF 35V 10% SMD - T495D685K035ATE400
Order 'capacitor tant 6.8uf 35v 10% smd - T495D685K035ATE400' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3887-1-ND.
Send this link via E-Mail
Help With This Screen