RES 130K OHM 1/8W .5% SMD 1206 - RT1206DRE07130KL
| Digi-Key Part Number | RT1206DRE07130KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07130KL | |||
| Description | RES 130K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07130KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 130K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07130KL RT1206DRE07130KL |
RT1206DRE07130KL Specification Sheet
RES 130K OHM 1/8W .5% SMD 1206 - RT1206DRE07130KL (RT1206DRE07130KL-ND)
Related parts:RES 130K OHM 1/8W .5% SMD 1206 - RT1206DRE07130KL
Order 'res 130k ohm 1/8w .5% smd 1206 - RT1206DRE07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07130KL-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT
Order 'res 1.30k ohm 1/8w .5% smd 1206 - 9T12062A1301DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301DAHFT-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DBHFT
Order 'res 1.30k ohm 1/8w .5% smd 1206 - 9T12062A1301DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301DBHFT-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - 9T12062A1302DAHFT
Order 'res 13.0k ohm 1/8w .5% smd 1206 - 9T12062A1302DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302DAHFT-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - 9T12062A1302DBHFT
Order 'res 13.0k ohm 1/8w .5% smd 1206 - 9T12062A1302DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302DBHFT-ND.
RES 130K OHM 1/8W .5% SMD 1206 - 9T12062A1303DAHFT
Order 'res 130k ohm 1/8w .5% smd 1206 - 9T12062A1303DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303DAHFT-ND.
RES 130K OHM 1/8W .5% SMD 1206 - 9T12062A1303DBHFT
Order 'res 130k ohm 1/8w .5% smd 1206 - 9T12062A1303DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303DBHFT-ND.
RES 130K OHM 1/8W .5% SMD 1206 - RT1206DRD07130KL
Order 'res 130k ohm 1/8w .5% smd 1206 - RT1206DRD07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07130KL-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0713KL
Order 'res 13.0k ohm 1/8w .5% smd 1206 - RT1206DRD0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0713KL-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - RT1206DRD071K3L
Order 'res 1.30k ohm 1/8w .5% smd 1206 - RT1206DRD071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD071K3L-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0713KL
Order 'res 13.0k ohm 1/8w .5% smd 1206 - RT1206DRE0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0713KL-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - RT1206DRE071K3L
Order 'res 1.30k ohm 1/8w .5% smd 1206 - RT1206DRE071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K3L-ND.
RES 1.30K OHM 1/8W .5% SMD 0805 - 9T08052A1301DAHFT
Order 'res 1.30k ohm 1/8w .5% smd 0805 - 9T08052A1301DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1301DAHFT-ND.
RES 1.30K OHM 1/8W .5% SMD 0805 - 9T08052A1301DBHFT
Order 'res 1.30k ohm 1/8w .5% smd 0805 - 9T08052A1301DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1301DBHFT-ND.
RES 13.0K OHM 1/8W .5% SMD 0805 - 9T08052A1302DAHFT
Order 'res 13.0k ohm 1/8w .5% smd 0805 - 9T08052A1302DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1302DAHFT-ND.
Send this link via E-Mail
Help With This Screen