RES 107K OHM 1/8W .5% SMD 1206 - RT1206DRE07107KL - Resistors
| Digi-Key Part Number | RT1206DRE07107KL-ND |
5000 |
.07500 |
Extended Price
375.00 |
| Manufacturer Part Number | RT1206DRE07107KL | |||
| Description | RES 107K OHM 1/8W .5% SMD 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT1206DRE07107KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 107K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT1206DRE07107KL RT1206DRE07107KL |
RT1206DRE07107KL Specification Sheet
RES 107K OHM 1/8W .5% SMD 1206 - RT1206DRE07107KL (RT1206DRE07107KL-ND) - Resistors
Related parts Resistors :RES 107K OHM 1/8W .5% SMD 1206 - RT1206DRE07107KL
Order 'res 107k ohm 1/8w .5% smd 1206 - RT1206DRE07107KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07107KL-ND.
RES 1.07K OHM 1/8W .5% SMD 1206 - 9T12062A1071DAHFT
Order 'res 1.07k ohm 1/8w .5% smd 1206 - 9T12062A1071DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1071DAHFT-ND.
RES 1.07K OHM 1/8W .5% SMD 1206 - 9T12062A1071DBHFT
Order 'res 1.07k ohm 1/8w .5% smd 1206 - 9T12062A1071DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1071DBHFT-ND.
RES 10.7K OHM 1/8W .5% SMD 1206 - 9T12062A1072DAHFT
Order 'res 10.7k ohm 1/8w .5% smd 1206 - 9T12062A1072DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1072DAHFT-ND.
RES 10.7K OHM 1/8W .5% SMD 1206 - 9T12062A1072DBHFT
Order 'res 10.7k ohm 1/8w .5% smd 1206 - 9T12062A1072DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1072DBHFT-ND.
RES 107K OHM 1/8W .5% SMD 1206 - 9T12062A1073DAHFT
Order 'res 107k ohm 1/8w .5% smd 1206 - 9T12062A1073DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1073DAHFT-ND.
RES 107K OHM 1/8W .5% SMD 1206 - 9T12062A1073DBHFT
Order 'res 107k ohm 1/8w .5% smd 1206 - 9T12062A1073DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1073DBHFT-ND.
RES 107K OHM 1/8W .5% SMD 1206 - RT1206DRD07107KL
Order 'res 107k ohm 1/8w .5% smd 1206 - RT1206DRD07107KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07107KL-ND.
RES 10.7K OHM 1/8W .5% SMD 1206 - RT1206DRD0710K7L
Order 'res 10.7k ohm 1/8w .5% smd 1206 - RT1206DRD0710K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0710K7L-ND.
RES 1.07K OHM 1/8W .5% SMD 1206 - RT1206DRD071K07L
Order 'res 1.07k ohm 1/8w .5% smd 1206 - RT1206DRD071K07L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD071K07L-ND.
RES 10.7K OHM 1/8W .5% SMD 1206 - RT1206DRE0710K7L
Order 'res 10.7k ohm 1/8w .5% smd 1206 - RT1206DRE0710K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0710K7L-ND.
RES 1.07K OHM 1/8W .5% SMD 1206 - RT1206DRE071K07L
Order 'res 1.07k ohm 1/8w .5% smd 1206 - RT1206DRE071K07L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K07L-ND.
RES 1.07K OHM 1/8W .5% SMD 0805 - 9T08052A1071DAHFT
Order 'res 1.07k ohm 1/8w .5% smd 0805 - 9T08052A1071DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1071DAHFT-ND.
RES 1.07K OHM 1/8W .5% SMD 0805 - 9T08052A1071DBHFT
Order 'res 1.07k ohm 1/8w .5% smd 0805 - 9T08052A1071DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1071DBHFT-ND.
RES 10.7K OHM 1/8W .5% SMD 0805 - 9T08052A1072DAHFT
Order 'res 10.7k ohm 1/8w .5% smd 0805 - 9T08052A1072DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1072DAHFT-ND.
Send this link via E-Mail
Help With This Screen