Keywords:





HARDWARE MNT SCREW/WASHER 4EA - 1421A - Hardware, Fasteners, Accessories

Digi-Key Part Number HM826-ND
Price Break
1
3
5
10
Unit Price
3.24000
2.99000
2.58200
2.42500
Extended Price
3.24
8.97
12.91
24.25
Manufacturer Part Number1421A
DescriptionHARDWARE MNT SCREW/WASHER 4EA
Quantity Available 52
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1421A
VendorHammond Manufacturing
CategoryHardware, Fasteners, Accessories
Head Height-
Length - Below Head0.625" (15.87mm) 5/8"
Material-
PlatingNickel
Screw Head TypeCombination Oval Head
Thread Size10-32
TypeMachine Screw
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1421A
1421A
HM826 ND
HM826ND
HM826

1421A Specification Sheet

Image of HARDWARE MNT SCREW/WASHER 4EA - 1421A

HARDWARE MNT SCREW/WASHER 4EA - 1421A (HM826-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
HARDWARE MNT SCREW/WASHER 4EA - 1421A
 Order 'hardware mnt screw/washer 4ea - 1421A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM826-ND.
HARDWARE MOUNTING SCREWS 100PKG - 1421A100B
 Order 'hardware mounting screws 100pkg - 1421A100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM827-ND.
HARDWARE MOUNTING WASHERS 100PKG - 1421A100W
 Order 'hardware mounting washers 100pkg - 1421A100W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM828-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421A25W
 Order 'washers for 10-32 screws 1=25 - 1421A25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421A25W-ND.
WASHERS FOR 10-32 SCREWS 1=25 - 1421E25W
 Order 'washers for 10-32 screws 1=25 - 1421E25W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25W-ND.
WASHERS FOR 10-32 SCRWS 100PKG - 1421E100W
 Order 'washers for 10-32 scrws 100pkg - 1421E100W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM829-ND.
HARDWARE 1/4-20X0.87" THUMB 1=2 - 1421B2
 Order 'hardware 1/4-20x0.87" thumb 1=2 - 1421B2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B2-ND.
SCREW 10-32 X0.625" SLOTTD 1=100 - 1421E100B
 Order 'screw 10-32 x0.625" slottd 1=100 - 1421E100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E100B-ND.
SCREW 10-32 X 0.625" SLOTTD 1=25 - 1421E25B
 Order 'screw 10-32 x 0.625" slottd 1=25 - 1421E25B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421E25B-ND.
SCREW 6-32 PHILLIPS NICKEL 1=6 - 1421J6
 Order 'screw 6-32 phillips nickel 1=6 - 1421J6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421J6-ND.
HARDWARE 1/4-20X0.5" SLOTTD 1=25 - 1421K25
 Order 'hardware 1/4-20x0.5" slottd 1=25 - 1421K25' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421K25-ND.
HARDWARE 1/4-20 X 0.62" RUND 1=4 - 1421S
 Order 'hardware 1/4-20 x 0.62" rund 1=4 - 1421S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421S-ND.
SCREWS #2 X 3/16" FOR 1551H BOX - 1551ATS100
 Order 'screws #2 x 3/16" for 1551h box - 1551ATS100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1177-ND.
SCREW 6-32X1/2" MACHIN TYP 1=100 - 1590MS100
 Order 'screw 6-32x1/2" machin typ 1=100 - 1590MS100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS100-ND.
SCREW 6-32 X 1/2" BLACK 1=50 - 1590MS50BK
 Order 'screw 6-32 x 1/2" black 1=50 - 1590MS50BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50BK-ND.

Send this link via E-Mail
Help With This Screen

HARDWARE MNT SCREW/WASHER 4EA - 1421A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HARDWARE MNT RECPT 0.750"L PKG42 - HD52 Next: HARDWARE MOUNTER FOR SQ CAP - AT529
HARDWARE MNT SCREW/WASHER 4EA - 1421A